Foto-transistores
A Phototransistor is a two-lead or three-lead semiconductor that is more sensitive than a photodiode. It senses light levels and uses them to alter currents to create an electrical signal.
The bipolar semiconductor is can be made from silicon or another semi-conductive material.
How do Phototransistors work?
Once detection of light such as IR (infrared), visible light or UV (U...
Mostrando 1-20 de 227 produtos
Wurth Elektronik
-
Infrared, Visible Light
-
-
-
100 (Collector Emitter)nA
150 °
NPN
2
Surface Mount
0603
1.6 x 0.8 x 0.8mm
20mA
-
400 → 1100 nm
1100nm
400nm
WL-STCW
-
1.6mm
0.8mm
0.8mm
35V
5V
-
Vishay
Near Infrared Radiation, Visible Infrared Radiation
Near Infrared Radiation, Visible Infrared Radiation
-
-
9mA
-
15 °
-
2
Surface Mount
GW
-
-
-
-
-
-
VEMT
-
-
-
-
-
-
-
Wurth Elektronik
-
Infrared
-
-
-
100 (Collector Emitter)nA
120 °
NPN
2
Surface Mount
3528
3.5 x 2.8 x 1.9mm
20mA
-
700 → 1100 nm
1100nm
700nm
WL-STTB
PLCC
3.5mm
1.9mm
2.8mm
35V
5V
-
Wurth Elektronik
-
Infrared
-
-
-
100 (Collector Emitter)nA
140 °
NPN
2
Surface Mount
1206
3.2 x 1.6 x 1.1mm
20mA
-
700 → 1100 nm
1100nm
700nm
WL-STCB
-
3.2mm
1.1mm
1.6mm
30V
5V
-
onsemi
-
Infrared
7µs
7µs
-
100nA
±12 °
-
2
Through Hole
T-1 3/4
6.1 Dia. x 8.77mm
39mA
6.1mm
880 nm
880nm
-
-
Phototransistor
-
8.77mm
-
30V
5V
0.4V
Wurth Elektronik
Infrared, Visible Light
Infrared, Visible Light
-
-
-
100 (Collector Emitter)nA
120 °
NPN
2
Surface Mount
3528
3.5 x 2.8 x 1.9mm
20mA
-
400 → 1100 nm
1100nm
400nm
WL-STTW
PLCC
3.5mm
1.9mm
2.8mm
35V
5V
-
Wurth Elektronik
-
Infrared
-
-
-
100 (Collector Emitter)nA
30 °
NPN
2
Surface Mount
1206
3.2 x 1.6 x 1.85mm
20mA
-
700 → 1100 nm
1100nm
700nm
WL-STRB
-
3.2mm
1.85mm
1.6mm
30V
5V
-
onsemi
-
Infrared
50µs
10µs
-
100nA
-
-
4
Through Hole
Custom 4L
4.39 x 6.1 x 4.65mm
0.3 (Minimum)mA
-
940 nm
940nm
-
-
Phototransistor
4.39mm
4.65mm
6.1mm
30V
5V
0.4V
R$ 6,90
Each (In a Pack of 25) (Sem VAT)
Revisar estoque
25
Wurth Elektronik
-
Infrared
-
-
-
100 (Collector Emitter)nA
30 °
NPN
2
Surface Mount
1206
3.2 x 1.6 x 1.85mm
20mA
-
700 → 1100 nm
1100nm
700nm
WL-STRB
-
3.2mm
1.85mm
1.6mm
30V
5V
-
R$ 39,00
Each (In a Pack of 10) (Sem VAT)
Revisar estoque
10
onsemi
-
Infrared
50µs
10µs
-
100nA
-
-
4
Through Hole
Custom 4L
4.39 x 6.1 x 4.65mm
1 (Minimum)mA
-
940 nm
940nm
-
-
Phototransistor
4.39mm
4.65mm
6.1mm
30V
5V
0.4V
onsemi
Infrared
Infrared
50µs
10µs
-
100nA
-
-
4
Through Hole
Custom 4L
4.39 x 6.1 x 4.65mm
1 (Minimum)mA
-
940 nm
940nm
-
-
Phototransistor
4.39mm
4.65mm
6.1mm
30V
5V
0.4V
R$ 37,02
Each (In a Pack of 10) (Sem VAT)
Revisar estoque
10
onsemi
-
Infrared
50µs
10µs
-
100nA
-
-
4
Through Hole
Custom 4L
4.39 x 6.1 x 4.65mm
0.3 (Minimum)mA
-
940 nm
940nm
-
-
Phototransistor
4.39mm
4.65mm
6.1mm
30V
5V
0.4V
R$ 17,80
Each (In a Pack of 5) (Sem VAT)
Revisar estoque
5
...