Amplificadores de Isolamento
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal groun...
Mostrando 1-20 de 85 produtos
Broadcom
Single
-
3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V
-
-
-
-
8.26V/V
-
Surface Mount
-
SOIC
-
8
13.6 x 6.24 x 3.4mm
3.4mm
-
6.24mm
13.6mm
+105 °C
-40 °C
Broadcom
Single
4.5 → 5.5V
4.5 → 5.5 V
76dB
Rail to Rail Output
-
-
-
-
Through Hole
-
DIP
-
8
-
4.7mm
-
6.35mm
9.8mm
125 °C
-40 °C
Broadcom
Single
4.5 To 5.5V
4.5 to 5.5 V
76dB
Rail to Rail Output
-
1
-
-
Surface Mount
-
DIP8 - Gull Wing
-
8
-
4.7mm
-
6.35mm
9.8mm
125 °C
-40 °C
Broadcom
Single
-
3 → 5.5 V
-
-
-
1
8.28V/V
-
Through Hole
-
PDIP
-
8
9.8 x 6.35 x 3.56mm
3.56mm
-
6.35mm
9.8mm
+105 °C
-40 °C
Broadcom
Single
-
3 → 5.5 V
-
-
-
1
8.24V/V
-
Through Hole
-
PDIP
-
8
9.8 x 6.35 x 3.56mm
3.56mm
-
6.35mm
9.8mm
+105 °C
-40 °C
Broadcom
Single
-
3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V
-
-
-
-
-
-
Surface Mount
-
SOIC
-
16
10.31 x 7.49 x 3.5mm
3.5mm
-
7.49mm
10.31mm
+105 °C
-40 °C
Broadcom
Single
-
5 V
76dB
-
-
1
18.49dB
-
Surface Mount
-
SSOP
-
8
3.18 x 5.85 x 6.81mm
3.18mm
-
6.81mm
5.85mm
+85 °C
-40 °C
Broadcom
Single
-
4.5 → 5.5 V
-
-
-
2
8.08V/V
-
Surface Mount
-
SSOP
-
8
5.85 x 6.807 x 3.18mm
3.18mm
-
6.807mm
5.85mm
+85 °C
-40 °C
Broadcom
Single
-
4.5 → 5.5 V
-
-
-
2
8.28V/V
-
Surface Mount
-
SSOP
-
8
5.85 x 6.807 x 3.18mm
3.18mm
-
6.807mm
5.85mm
+105 °C
-40 °C
Broadcom
Single
-
4.5 → 5.5 V
-
-
-
2
8.24V/V
-
Surface Mount
-
SSOP
-
8
5.85 x 6.807 x 3.18mm
3.18mm
-
6.807mm
5.85mm
+105 °C
-40 °C
Broadcom
Single
-
3 → 5.5 V
-
-
-
1
1.01V/V
-
Surface Mount
-
SOIC
-
8
5.85 x 6.807 x 3.18mm
3.18mm
-
6.807mm
5.85mm
+125 °C
-40 °C
R$ 134,86
Each (Sem VAT)
Revisar estoque
1
R$ 141,41
Each (Sem VAT)
Revisar estoque
1
Broadcom
Single
-
4.5 → 5.5 V
-
-
-
1
4/0.512V/V
-
Through Hole
-
PDIP
-
8
9.8 x 6.35 x 3.56mm
3.56mm
-
6.35mm
9.8mm
+85 °C
-40 °C
R$ 695,80
Each (Sem VAT)
Revisar estoque
1
R$ 8,16
Each (In a Pack of 5) (Sem VAT)
Revisar estoque
5