Multiplicadores e Divisores de Frequência
A frequency multiplier is an electronic circuit that creates a (typically integer) harmonic of its input frequency – for example it could be used to double a 200 Hz input to 400 Hz at the output. Frequency multipliers use a nonlinear circuit to severely distort the input signal, before applying a band-pass filter to only provide the desired multiple of the input frequency. A frequency divider d...
Mostrando 1-5 de 5 produtos
R$ 114,28
Each (In a Pack of 2) (Sem VAT)
Revisar estoque
2
R$ 11,93
Each (In a Pack of 25) (Sem VAT)
Revisar estoque
25
Texas Instruments
CD4000
Frequency Divider
1
Through Hole
16
PDIP
19.69 x 6.6 x 4.57mm
19.69mm
6.6mm
4.57mm
18 V
+125 °C
3 V
-55 °C
R$ 137,89
Each (Sem VAT)
Revisar estoque
1
onsemi
ECL
Divider
1
Surface Mount
8
TSSOP
3.1 x 3.1 x 0.95mm
3.1mm
3.1mm
0.95mm
-5.5 V, 5.5 V
+85 °C
-3 V, 3 V
-40 °C
Nexperia
4000
Frequency Divider and Oscillator
1
Surface Mount
16
SOIC
20 x 4 x 1.45mm
10mm
4mm
1.45mm
15 V
+85 °C
3 V
-40 °C
onsemi
ECL
Divider
1
Surface Mount
8
TSSOP
3.1 x 3.1 x 0.95mm
3.1mm
3.1mm
0.95mm
-5.5 V, 5.5 V
+85 °C
-3 V, 3 V
-40 °C