Tampão
Buffers, also known as logic buffers are semiconductor IC (integrated circuit) that are constructed of two inverters that are back to back providing a basic logic gate that passes its input, unchanged, to its output. Buffer ICs are also available in both inverting and non-inverting.
How do buffers work?
The primary purpose of a buffer IC is to regenerate the input, primarily using...
Mostrando 1-20 de 326 produtos
R$ 4,25
Each (In a Pack of 25) (Sem VAT)
Revisar estoque
25
R$ 6,46
Each (In a Pack of 25) (Sem VAT)
Revisar estoque
25
R$ 6,46
Each (In a Pack of 25) (Sem VAT)
Revisar estoque
25
R$ 23,62
Each (In a Pack of 5) (Sem VAT)
Revisar estoque
5
R$ 128,86
Each (Sem VAT)
Revisar estoque
1
R$ 100,48
Each (In a Pack of 2) (Sem VAT)
Revisar estoque
2
onsemi
VHC
Buffer
1
-
-
CMOS
Bipolar Schottky TTL
Non-Inverting
Surface Mount
TSOP
5
-8mA
8mA
14.5 ns @ 50 pF
5.5 V
3.15 x 1.65 x 1mm
1mm
3.15mm
-55 °C
1.65mm
2 V
+125 °C
50pF
onsemi
74AC
Buffer
4
-
Yes
Single Ended
3 State
Non-Inverting
Surface Mount
SOIC
14
-24mA
24mA
10 ns @ 50 pF
6 V
8.75 x 4 x 1.5mm
1.5mm
8.75mm
-40 °C
4mm
2 V
+85 °C
50pF
...