Diodo Zener
Zener diodes are a type of semiconductor device that has different characteristics from a normal diode. Zener diodes allow current to flow from its anode to its cathode in either a forward or reverse direction, but only when exposed to enough voltage.
How does a Zener diode work?
Zener diodes are designed to change the direction of the current flow once the voltage reaches a speci...
Mostrando 1-20 de 4004 produtos
Nexperia
Common Anode
5.6V
2
Surface Mount
425 mW
SOT-663
Voltage Regulator
5%
3
5mA
40Ω
1µA
-
-
1.7 x 1.3 x 0.6mm
1mV/°C
-65 °C
-
-
+150 °C
Nexperia
Single
4.1V
1
PCB Mount
500 mW
SOD-27
Voltage Regulator
±5%
2
5mA
90Ω
3µA
-
-
1.85 (Dia.). x 4.25mm
-2.5mV/K
-65 °C
250mA
0.9V
+200 °C
onsemi
Single
18V
1
Surface Mount
300 mW
SOD-323
Voltage Regulator
±5%
2
5mA
45 Ω @ 5 mA, 80 Ω @ 0.5 mA
50nA
-
-
1.8 x 1.35 x 1mm
16mV/K
-65 °C
10mA
0.9V
+150 °C
Nexperia
Single
52V
1
Surface Mount
500 mW
SOD-80C
Voltage Regulator
±5%
2
2mA
180Ω
50nA
-
-
1.6 (Dia.). x 3.7mm
46.9mV/K
-65 °C
250mA
0.9V
+200 °C
onsemi
Single
2.7V
1
Surface Mount
300 mW
SOT-23
Voltage Regulator
±5%
3
5mA
100Ω
20µA
-
-
3.04 x 1.4 x 1.01mm
-3.5 → 0mV/K
-65 °C
10mA
0.9V
+150 °C
onsemi
Single
11V
1
Surface Mount
300 mW
SOT-23
Voltage Regulator
±5%
3
5mA
20Ω
100nA
-
-
3.04 x 1.4 x 1.01mm
9mV/K
-65 °C
10mA
0.9V
+150 °C
onsemi
Single
24V
1
Surface Mount
300 mW
SOT-23
Voltage Regulator
±5%
3
5mA
70Ω
50nA
-
-
3.04 x 1.4 x 1.01mm
22mV/K
-65 °C
10mA
0.9V
+150 °C
STMicroelectronics
Single
3V
4
Surface Mount
-
SOT-666
Uni-Directional
-
5
-
1.5Ω
100nA
-
-
1.7 x 0.62 x 1.3mm
-
-40 °C
-
-
+150 °C
STMicroelectronics
Single
3V
1
Surface Mount
40 W
SOD-882T
Bi-Directional
-
2
-
0.25Ω
50nA
-
-
1.05 x 0.35 x 0.65mm
-
-55 °C
-
-
+150 °C
DiodesZetex
-
3.6V
1
Surface Mount
250mW
X3-DFN0603
Ultra Small
±5%
2
5mA
-
10µA
-
-
0.62 x 0.32 x 0.28mm
-
-55 °C
-
-
+150 °C
onsemi
Single
16V
1
Surface Mount
300 mW
SOT-23
Voltage Regulator
±5%
3
5mA
40Ω
50nA
-
-
3.04 x 1.4 x 1.01mm
14mV/K
-65 °C
10mA
0.9V
+150 °C
onsemi
Single
4.7V
1
Surface Mount
250 mW
SOT-23
Voltage Regulator
±5%
3
5mA
80Ω
3µA
-
-
3.04 x 1.4 x 1mm
0.2mV/K
-65 °C
10mA
0.9V
+150 °C
Nexperia
Single
27.5V
1
Surface Mount
500 mW
SOD-80C
Voltage Regulator
±2%
2
2mA
80Ω
50nA
-
-
1.6 (Dia.) x 3.7mm
22.7mV/K
-65 °C
250mA
0.9V
+200 °C
onsemi
Single
3.11V
1
Surface Mount
300 mW
SOD-323
Voltage Regulator
±2%
2
5mA
100 Ω @ 5 mA, 1000 Ω @ 0.5 mA
10µA
-
-
1.8 x 1.35 x 1mm
-
-65 °C
10mA
0.9V
+150 °C
onsemi
Single
10V
1
Surface Mount
250 mW
SOT-23
Voltage Regulator
±5%
3
5mA
20Ω
200nA
-
-
3.04 x 1.4 x 1mm
8mV/K
-65 °C
10mA
0.9V
+150 °C
...