Light Detection and Ranging
Light detection and ranging are essential in a variety of motion control applications. From detection in factory automation and commercial uses such as automated doors, light detection and ranging devices serve many purposes. Essentially, they work by emitting a light pulse laser into a receptor, which are able to detect interruptions in that light. This can be achieved in a single sensor or la...
Mostrando 1-20 de 127 produtos
-
2D LIDAR SENSORS
-
LMS1xx
LiDAR Sensor
-
0.5m
20m
-
-
-
-
-
-
20 ms
-
M12 Connector
105 x 102 x 162 mm
162mm
-
-
105mm
162mm
102mm
-
Indoor
-
2D LIDAR SENSORS
-
LMS1xx
LiDAR Sensor
-
0.5m
20m
-
-
-
-
-
-
20 ms
-
M12 Connector
105 x 102 x 162 mm
162mm
-
-
105mm
162mm
102mm
-
Outdoor
-
2D LIDAR SENSORS
-
LMS1xx
LiDAR Sensor
-
0.5m
20m
-
-
-
-
-
-
20 ms
-
M12 Connector
105 x 102 x 152 mm
152mm
-
-
105mm
152mm
102mm
-
Indoor
-
2D LIDAR SENSORS
-
LMS1xx
LiDAR Sensor
-
0.5m
50m
-
-
-
-
-
-
20 ms
-
M12 Connector
105 x 102 x 162 mm
162mm
-
-
105mm
162mm
102mm
-
Outdoor
-
2D LIDAR SENSORS
-
LMS1xx
LiDAR Sensor
-
0.5m
50m
-
-
-
-
-
-
20 ms
-
M12 Connector
105 x 102 x 162 mm
162mm
-
-
105mm
162mm
102mm
-
Outdoor
-
2D LIDAR SENSORS
-
LMS5xx
LiDAR Sensor
-
0.2m
80m
-
-
-
-
-
-
10 ms
-
M12 Connector
160 x 155 x 185 mm
185mm
-
-
155mm
185mm
160mm
-
Outdoor
-
2D LIDAR SENSORS
-
LMS5xx
LiDAR Sensor
-
1m
80m
-
-
-
-
-
-
10 ms
-
M12 Connector
160 x 155 x 185 mm
185mm
-
-
155mm
185mm
160mm
-
Outdoor
-
-
-
MICS3
Safety Laser Scanner
-
-
-
3
-
2
-
d
845nm
115 ms
-
RJ45 Pushpull
112 x 163.1 x 111.1 mm
111.1mm
-
9m
-
111.1mm
163.1mm
Monitoring Case Switching, Multiple Sampling, Safe Contour Detection, Simultaneous Monitoring, Static Protective Field Switching
Indoor
-
-
-
MICS3
Safety Laser Scanner
-
-
-
3
-
2
-
d
845nm
95 ms
-
M12
112 x 150.8 x 111.1 mm
111.1mm
-
4m
-
111.1mm
150.8mm
Monitoring Case Switching, Multiple Sampling, Simultaneous Monitoring, Static Protective Field Switching
Indoor
-
-
-
MICS3
Safety Laser Scanner
-
-
-
3
-
2
-
d
905nm
95 ms
-
M12
112 x 150.8 x 111.1 mm
111.1mm
-
5.5m
-
111.1mm
150.8mm
Monitoring Case Switching, Multiple Sampling, Simultaneous Monitoring, Static Protective Field Switching
Indoor
-
-
-
MICS3
Safety Laser Scanner
-
-
-
3
-
2
-
d
905nm
95 ms
-
M12
112 x 150.8 x 111.1 mm
111.1mm
-
5.5m
-
111.1mm
150.8mm
Monitoring Case Switching, Multiple Sampling, Simultaneous Monitoring, Static Protective Field Switching
Indoor
-
-
-
MICS3
Safety Laser Scanner
-
-
-
3
-
2
-
d
845nm
115 ms
-
M12
112 x 150.8 x 111.1 mm
111.1mm
-
9m
-
111.1mm
150.8mm
Monitoring Case Switching, Multiple Sampling, Simultaneous Monitoring, Static Protective Field Switching
Indoor
-
-
-
MICS3
Safety Laser Scanner
-
-
-
3
-
2
-
d
845nm
95 ms
-
M12
112 x 150.8 x 111.1 mm
111.1mm
-
5.5m
-
111.1mm
150.8mm
Collision Protection Field, Monitoring Case Switching, Simultaneous Monitoring, Static Protective Field Switching
Indoor
-
-
-
MICS3
Safety Laser Scanner
-
-
-
3
-
2
-
d
845nm
95 ms
-
M12
112 x 150.8 x 111.1 mm
111.1mm
-
4m
-
111.1mm
150.8mm
Collision Protection Field, Monitoring Case Switching, Simultaneous Monitoring, Static Protective Field Switching
Indoor
-
-
-
MICS3
Safety Laser Scanner
-
-
-
3
-
2
-
d
845nm
95 ms
-
M12
112 x 150.8 x 111.1 mm
111.1mm
-
4m
-
111.1mm
150.8mm
Collision Protection Field, Monitoring Case Switching, Simultaneous Monitoring, Static Protective Field Switching
Indoor
-
-
-
MICS3
Safety Laser Scanner
-
-
-
3
-
2
-
d
845nm
95 ms
-
M12
112 x 150.8 x 111.1 mm
111.1mm
-
5.5m
-
111.1mm
150.8mm
Collision Protection Field, Monitoring Case Switching, Simultaneous Monitoring, Static Protective Field Switching
Indoor
-
-
-
MICS3
Safety Laser Scanner
-
-
-
3
-
2
-
d
845nm
115 ms
-
M12
112 x 150.8 x 111.1 mm
111.1mm
-
9m
-
111.1mm
150.8mm
Collision Protection Field, Monitoring Case Switching, Simultaneous Monitoring, Static Protective Field Switching
Indoor
-
-
-
MICS3
Safety Laser Scanner
-
-
-
3
-
2
-
d
845nm
115 ms
-
M12
112 x 150.8 x 111.1 mm
111.1mm
-
9m
-
111.1mm
150.8mm
Collision Protection Field, Monitoring Case Switching, Simultaneous Monitoring, Static Protective Field Switching
Indoor
...