Bombas de Deslocamento Positivas
Positive displacement pumps are speciality pumps that provide an approximate constant flow of fluid at the fixed speed. Pump trap a fixed amount of the fluid and then force it into a discharge pipe. Positive displacement pumps can produce the same flow at a given speed (RPM) no matter what the discharge pressure is. These type of pumps cannot operate against the closed valve because they have n...
Mostrando 1-20 de 125 produtos
Nº de Estoque RS: 702-6898Marca: RS PRO
R$ 2.220,16
Each (Sem VAT)
Revisar estoque
1
RS Pro
Gas Compressor Pump
Electric
0.4L/min
-
-500/800 mBar
3.6mm Hose Barb
2.4mm ID Semi-flexible Tubing
IP41
D250
+100°C
Aluminium
2 → 4.5V
0.4 → 0.6W
316 Stainless steel, FKM
-
2.4mm
2.4mm
-
Nº de Estoque RS: 702-6894Marca: RS PRO
R$ 937,84
Each (Sem VAT)
Revisar estoque
1
RS Pro
Diaphragm
Electric
250-300ml/min
-
1 bar
-
-
IP50
D200
+100°C
Nylon
1.5 → 4.5 V
0.48W
Nitrile, Nylon, Silicone
-
2.4mm
2.4mm
-
...