Modems
A modem is a device that connects a home or business network to the wider internet. Data is provided by an Internet Service Provider (ISP) through a phone line, optical fibre, or coaxial cable. The ISP is unable to communicate directly to the router as they transmit different types of signal so a modem acts as a translator between these two points and converts the data into a recognisable digit...
Mostrando 1-20 de 28 produtos
Siretta
2G, 4G
RS232, RJ12, GPIO
-
5 V → 42V dc
LTE: B1(2100MHz), B2(1900MHz), B3(1800MHz), B4(AWS1700MHz), B5(850MHz), B8(900MHz), B12(700MHz), B13(700MHz), B18(800MHz), B19(800MHz), B20(800MHz), B26(850MHz), B28(700MHz) <BR/>GSM: B2(1900MHz), B3(1800MHz), B5(850MHz), B8(900MHz)
90g
28mm
93mm
67mm
Siretta
2G, 3G, 4G
RS232, RJ12
10Mbit/s
5 V → 42V dc
LTE: B1(2100MHz), B3(1800MHz), B7(2600MHz), B8(900MHz), B20(800MHz), B28A(700MHz) <BR/>UMTS: B1(2100MHz), B3(1800MHz), B8(900MHz) <BR/>GSM: B3(1800MHz), B8(900MHz)
90g
28mm
93mm
67mm
Siretta
2G, 4G
RS232, RJ12
-
5 V → 42V dc
LTE: B1(2100MHz), B2(1900MHz), B3(1800MHz), B4(AWS1700MHz), B5(850MHz), B8(900MHz), B12(700MHz), B13(700MHz), B18(800MHz), B19(800MHz), B20(800MHz), B26(850MHz), B28(700MHz) <BR/>GSM: B2(1900MHz), B3(1800MHz), B5(850MHz), B8(900MHz)
90g
28mm
93mm
67mm
Siretta
2G, 4G
RS232, RJ12
EGPRS: 296 Kbps, LTE M1: 300 Kbps, LTE NB1: 21 Kbps
5 V → 42V dc
LTE: B1(2100MHz), B2(1900MHz), B3(1800MHz), B4(AWS1700MHz), B5(850MHz), B8(900MHz), B12(700MHz), B13(700MHz), B18(800MHz), B19(800MHz), B20(800MHz), B26(850MHz), B28(700MHz) <BR/>GSM: B2(1900MHz), B3(1800MHz), B5(850MHz), B8(900MHz)
90g
28mm
93mm
67mm
Siretta
2G, 3G, 4G
RS232, RJ12
10Mbit/s
5 V → 42V dc
LTE: B1(2100MHz), B3(1800MHz), B7(2600MHz), B8(900MHz), B20(800MHz), B28A(700MHz) <BR/>UMTS: B1(2100MHz), B3(1800MHz), B8(900MHz) <BR/>GSM: B3(1800MHz), B8(900MHz)
90g
28mm
93mm
67mm
Siretta
2G, 3G, 4G
RS232, RJ12, GPIO
150Mbit/s
5 V → 42V dc
LTE: B1(2100MHz), B3(1800MHz), B7(2600MHz), B8(900MHz), B20(800MHz)<BR/>UMTS: B1(2100MHz), B8(900MHz) <BR/>GSM: 900MHz, 1800MHz
104g
28mm
93mm
67mm
Siretta
2G, 3G, 4G
RS232, RJ12, GPIO
150Mbit/s
5 V → 42V dc
LTE: B1(2100MHz), B3(1800MHz), B7(2600MHz), B8(900MHz), B20(800MHz), B28A(700MHz) <BR/>UMTS: B1(2100MHz), B3(1800MHz), B8(900MHz) <BR/>GSM: B3(1800MHz), B8(900MHz)
90g
28mm
93mm
67mm
Robustel
EDGE, FDD LTE, GPRS, GSM, HSDPA, HSPA+, HSUPA, TDD LTE, UMTS, WCDMA
DI/DO, RS232, RS485
-
9 V → 36V dc
850 MHz, 900 MHz, 1800 MHz, 1900 MHz
106g
75mm
28.5mm
85mm
Siretta
2G, 3G, 4G
RS232, RJ12
10Mbit/s
5 V → 42V dc
LTE: B1(2100MHz), B3(1800MHz), B7(2600MHz), B8(900MHz), B20(800MHz), B28A(700MHz) <BR/>UMTS: B1(2100MHz), B3(1800MHz), B8(900MHz) <BR/>GSM: B3(1800MHz), B8(900MHz)
90g
28mm
93mm
67mm