Extensor KVM
A KVM (keyboard, video and mouse) extender is a device functioned to enable users a protected way to transmit and receive keyboard, video, mouse signals over short and long distances. In essence allowing users to work on a computer from a distance, typically beyond what is possible with a standard PS/2, USB cable, HDMI & DisplayPort, as these are only intended to function for distances of up to...
Mostrando 1-20 de 22 produtos
StarTech.com
Extender
HDMI
1
USB
1
-
3840 x 2160pixels
100m
130 x 117 x 28mm
130 x 117 x 28mm
-
28mm
117mm
-
117mm
28mm
Aten
Extender Pair
VGA
1
USB
1
CATx
1920 x 1200
100m
91 x 57.4 x 24mm
91 x 57.4 x 24mm
57.4mm
24mm
91mm
57.4mm
91mm
24mm
StarTech.com
Extender Pair
VGA
2
USB
1
CATx
1024 x 768
150m
155 x 75 x 20mm
155 x 75 x 20mm
75mm
20mm
155mm
75mm
155mm
20mm
Adder
Extender Pair
DVI
1
USB
1
CATx
1920 x 1200
50m
120 x 75 x 26mm
120 x 75 x 26mm
75mm
26mm
120mm
75mm
120mm
26mm
Nº de Estoque RS: 541-5845Marca: Rextron
R$ 6.665,57
Each (Sem VAT)
Revisar estoque
1
Rextron
Extender Pair
VGA
2
PS/2
1
CATx
1024 x 768
150m
156 x 65 x 20mm
156 x 65 x 20mm
65mm
20mm
156mm
65mm
156mm
20mm
StarTech.com
Extender Pair
VGA
2
USB
2
CATx
1920 x 1200
200m
155 x 80 x 40mm
155 x 80 x 40mm
80mm
40mm
155mm
80mm
155mm
40mm
Adder
Extender Pair
DisplayPort
1
USB
1
CATx
2560 x 1600
150m
198 x 120 x 44mm
198 x 120 x 44mm
120mm
44mm
198mm
120mm
198mm
44mm
Roline
Extender Pair
VGA
2
USB
1
CATx
1024 x 768
150m
156 x 65 x 20mm
156 x 65 x 20mm
65mm
20mm
156mm
65mm
156mm
20mm
Adder
Extender Pair
VGA
1
USB
2
CATx
1920 x 1200
300m
122 x 75 x 48mm
162 x 75 x 48mm
75mm
48mm
122mm
75mm
162mm
48mm
StarTech.com
Extender Pair
VGA
2
USB
1
CATx
1920 x 1200
300m
157 x 70 x 20mm
157 x 70 x 20mm
70mm
20mm
157mm
70mm
157mm
20mm
Adder
Extender Pair
DVI
1
USB
1
CATx
1920 x 1080
150m
169 x 120 x 31mm
169 x 120 x 31mm
120mm
31mm
169mm
120mm
169mm
31mm