Amplificadores de Sensores de Correntes
Current sensing amplifiers measure current by outputting a voltage that is proportional to the flowing power current. A resistor is used to convert the load current to a small voltage which is then accurately amplified. They offer real-time overcurrent protection.
What are the different applications of current sensing amplifiers?
Accurate current sensing is crucial to optimising p...
Mostrando 1-20 de 247 produtos
R$ 4,66
Each (In a Pack of 25) (Sem VAT)
Revisar estoque
25
R$ 43,63
Each (In a Pack of 5) (Sem VAT)
Revisar estoque
5
R$ 43,63
Each (In a Pack of 5) (Sem VAT)
Revisar estoque
5
R$ 16,34
Each (In a Pack of 10) (Sem VAT)
Revisar estoque
10
R$ 55,80
Each (In a Pack of 2) (Sem VAT)
Revisar estoque
2
R$ 73,00
Each (In a Pack of 2) (Sem VAT)
Revisar estoque
2
Maxim Integrated
Single
1.7 → 5.5 V
-
91.3dB
1
Voltage
41.5 μA
Surface Mount
SOT-23
6
3 x 1.75 x 1.3mm
1.3mm
3mm
5.5 V
+125 °C
1.75mm
-40 °C
1.7 V
-
onsemi
Single
2.2 → 26 V
-
100dB
1
Rail to Rail
60 μA
Surface Mount
SC-70
6
2.2 x 1.35 x 1mm
1mm
2.2mm
26 V
+125 °C
1.35mm
-40 °C
2.2 V
-
onsemi
Single
2.2 → 26 V
-
105dB
1
Rail to Rail
60 μA
Surface Mount
SC-70
6
2.2 x 1.35 x 1mm
1mm
2.2mm
26 V
+125 °C
1.35mm
-40 °C
2.2 V
AEC-Q101
onsemi
Single
5 V
-
105dB
1
Rail to Rail
80 μA
Surface Mount
SC-70
6
2.2 x 1.35 x 1mm
1mm
2.2mm
26 V
+125 °C
1.35mm
-40 °C
2 V
AEC-Q100
...