Computadores Industriais
What are Industrial Computers?
Industrial Computers are rugged computer systems used for industrial applications as they can function in harsh environments such as high levels of shock, vibration, and extreme temperatures.
Industrial Computers are a high-performance option that deliver a high level of computing capability through a combination of processor power and on board memor...
Mostrando 1-20 de 145 produtos
Bosch Rexroth
Intel Atom
1
ctrlX IPC – PR21
1.4 GHz
Linux Ubuntu Core 16
IP20
24 V dc
1x Full Size mPCIe
Ethernet, HDMI, Serial, USB
100 x 30 x 81.5 mm
20W
1x Full-size mPCIe Slot
-
4GB
DDR3L
32GB eMMC
-
0°C
55°C
Bosch Rexroth
Intel Atom
4
ctrlX IPC – PR31
1.6 Ghz
Windows 10 IoT LTSC 2019
IP20
24 V dc
1x Full Size mPCIe
Ethernet, Serial, USB
312 x 50 x 197 mm
60W
1x Full-size mPCIe Slot
-
8 Gb
DDR3L
256GB SSD
-
0°C
55°C
Bosch Rexroth
Intel Core i3
2
ctrlX IPC – PR41
2.3 GHz
Windows 10 IoT LTSC 2019
IP20
24 V dc
2x Full Size mPCIe1x PCIe
Ethernet, Serial, USB
312 x 83 x 197 mm
70W
2x Full Size mPCIe <BR/>1x PCIe
-
8 Gb
DDR3L
256GB SSD
-
0°C
55°C
Bosch Rexroth
Intel Core i5
2
ctrlX IPC – PR42
2.4 GHz
Windows 10 IoT LTSC 2019
IP20
24 V dc
2x Full Size mPCIe1x PCIe
Ethernet, Serial, USB
312 x 83 x 197 mm
70W
2x Full Size mPCIe <BR/>1x PCIe
-
8 Gb
DDR3L
256GB SSD
-
0°C
55°C
Bosch Rexroth
Intel Core i5
2
ctrlX IPC – PR43
2.6 GHz
Windows 10 IoT LTSC 2019
IP20
24 V dc
2x Full Size mPCIe1x PCIe
Ethernet, Serial, USB
312 x 83 x 197 mm
70W
2x Full Size mPCIe <BR/>1x PCIe
-
8 Gb
DDR3L
256GB SSD
-
0°C
55°C
Moxa
ARM Cortex
1
UC-2100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
2 Serial and 2 Ethernet
99 x 111 x 25.5 mm
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
2 Serial and 2 Ethernet
99 x 111 x 25.5 mm
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
Linux
IP30
9 → 48 V
AHB and VPB
1 Serial and 1 Ethernet
73 x 80 x 28 mm
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
Linux
IP30
9 → 48 V
AHB and VPB
1 Serial and 1 Ethernet
73 x 80 x 28 mm
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
Linux
IP30
9 → 48 V
AHB and VPB
2 Ethernet
80 x 80 x 30.8 mm
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
Linux
IP30
9 → 48 V
AHB and VPB
2 Serial and 2 Ethernet
99 x 111 x 25.5 mm
4W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-3100
1 GHz
Linux
IP30
9 → 36 V
AHB and VPB
1 Serial and 2 Ethernet
128.5 x 89.1 x 26 mm
6W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-3100
1 GHz
Linux
IP30
9 → 36 V
AHB and VPB
1 Serial, 2 Ethernet and 1 CAN
128.5 x 89.1 x 41 mm
8W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-3100
1 GHz
Linux
IP30
9 → 36 V
AHB and VPB
2 Serial and 2 Ethernet
128.5 x 89.1 x 41 mm
8W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
2 CAN and 4 DIO, 2 Ethernet, 4 Serial
57 x 136 x 100 mm
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
2 Ethernet and 4 DIO, 4 Serial
57 x 136 x 100 mm
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
2 CAN and 4 DIO, 2 Ethernet, 4 Serial
57 x 136 x 100 mm
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
2 Ethernet and 4 DIO, 4 Serial
57 x 136 x 100 mm
11W
-
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
Linux
IP30
9 → 48 V
AHB and VPB
2 Ethernet and 4 DIO, 4 Serial
57 x 136 x 100 mm
11W
-
-
8000 MB
-
-
-
-
-
...