Latch ICs
A latch IC is a board mounting integrated circuit that is part of the Standard Logic IC family. A latch IC is a bistable multivibrator which has two (Stable) states and a feedback path allowing the device to store information. A Latch IC is an asynchronous device meaning the outputs can change state as soon as the inputs do.RS offer an extensive range of Latch IC's from leading manufacturers in...
Mostrando 1-20 de 101 produtos
R$ 11,03
Each (In a Pack of 10) (Sem VAT)
Revisar estoque
10
R$ 14,27
Each (In a Pack of 5) (Sem VAT)
Revisar estoque
5
R$ 19,97
Each (In a Pack of 10) (Sem VAT)
Revisar estoque
10
R$ 6,86
Each (In a Pack of 25) (Sem VAT)
Revisar estoque
25
R$ 10,81
Each (In a Pack of 25) (Sem VAT)
Revisar estoque
25
onsemi
4000
Transparent
RS-Latch
1
-
4
3 State
Non-Inverting
Surface Mount
SOIC
16
Yes
10 x 4 x 1.5mm
1.5mm
10mm
+125 °C
+18 V
4mm
-5 V
-55 °C
Nexperia
74HCT
Addressable
D Type
8
8
8
Single Ended
Non-Inverting
Surface Mount
SO
16
Yes
10 x 4 x 1.45mm
1.45mm
10mm
+125 °C
5.5 V
4mm
4.5 V
-40 °C