Soquetes SIL

SIL (Single In-Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.

What are SIL sockets used for

SIL sockets are commonly used in circuit boards with short lead pins, like...

Mostrando 1-20 de 100 produtos

Filtrar

Ordenar

Filtrar

Ordenar

10 Way TE Connectivity Through Hole 2.54mm SIL Socket, Solder, 1A 1 kV ac, 500 V ac
Nº de Estoque RS: 186-4846Marca: TE ConnectivityPart Number: 1814655-7

R$ 21,76

Each (In a Box of 1000) (Sem VAT)

Adicionar ao carrinho
TE Connectivity
10
Beryllium Copper
-
-
2.54mm
Through Hole
Thermoplastic
1A
1 kV ac, 500 V ac
25.4 x 2.54 x 4.4mm
4.4mm
25.4mm
2.54mm
10 Way TE Connectivity Through Hole 2.54mm SIL Socket, Solder, 1A 1 kV ac, 500 V ac
Nº de Estoque RS: 186-4995Marca: TE ConnectivityPart Number: 1814655-7

R$ 32,82

Each (In a Pack of 5) (Sem VAT)

Adicionar ao carrinho
TE Connectivity
10
Beryllium Copper
-
-
2.54mm
Through Hole
Thermoplastic
1A
1 kV ac, 500 V ac
25.4 x 2.54 x 4.4mm
4.4mm
25.4mm
2.54mm

R$ 8,65

Each (In a Pack of 5) (Sem VAT)

Adicionar ao carrinho
Preci-Dip
3
Beryllium Copper, Brass
Gold, Tin
Straight
2mm
Through Hole
Glass Fibre Reinforced Liquid Crystal Polymer
3A
100 V ac, 150 V dc
6 x 2.2 x 4.2mm
4.2mm
6mm
2.2mm
2 Way HARWIN Vertical Through Hole 5.08mm SIL Socket, Solder, 1.5A
Nº de Estoque RS: 909-4234Marca: HARWINPart Number: D2899-42

R$ 34,55

Each (In a Pack of 5) (Sem VAT)

Adicionar ao carrinho
HARWIN
2
Beryllium Copper
Gold over Nickel
Vertical
5.08mm
Through Hole
PCT
1.5A
-
7.62 x 2.64 x 3mm
3mm
7.62mm
2.64mm

R$ 26,10

Each (In a Pack of 5) (Sem VAT)

Adicionar ao carrinho
Preci-Dip
12
Beryllium Copper, Brass
Gold, Tin
Straight
2.54mm
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
30.48 x 2.54 x 7mm
7mm
30.48mm
2.54mm

R$ 9,41

Each (In a Pack of 5) (Sem VAT)

Adicionar ao carrinho
Preci-Dip
3
Beryllium Copper, Brass
Gold, Tin
Right Angle
2.54mm
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
7.62 x 2.95 x 2.54mm
2.54mm
7.62mm
2.95mm

R$ 22,51

Each (In a Pack of 5) (Sem VAT)

Adicionar ao carrinho
Preci-Dip
10
Beryllium Copper, Brass
Gold, Tin
Straight
2.54mm
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
25.4 x 2.54 x 4.2mm
4.2mm
25.4mm
2.54mm

R$ 7,25

Each (In a Pack of 5) (Sem VAT)

Adicionar ao carrinho
Preci-Dip
2
Beryllium Copper, Brass
Gold, Tin
Right Angle
2.54mm
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
5.08 x 2.95 x 2.54mm
2.54mm
5.08mm
2.95mm

R$ 25,16

Each (In a Pack of 5) (Sem VAT)

Adicionar ao carrinho
Preci-Dip
12
Beryllium Copper, Brass
Gold, Tin
Straight
2.54mm
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
30.48 x 2.54 x 4.2mm
4.2mm
30.48mm
2.54mm
20 Way HARWIN Vertical Through Hole 2.54mm SIL Socket, Solder, 1A
Nº de Estoque RS: 161-3505Marca: HARWINPart Number: D01-9972042

R$ 25,78

Each (In a Pack of 300) (Sem VAT)

Adicionar ao carrinho
HARWIN
20
Beryllium Copper
Gold, Gold over Nickel
Vertical
2.54mm
Through Hole
PCT
1A
-
50.8 x 2.54 x 2.8mm
2.8mm
50.8mm
2.54mm

R$ 6,70

Each (In a Pack of 5) (Sem VAT)

Adicionar ao carrinho
Preci-Dip
2
Beryllium Copper, Brass
Gold, Tin
Straight
2mm
Through Hole
Glass Fibre Reinforced Liquid Crystal Polymer
3A
100 V ac, 150 V dc
4 x 2.2 x 4.2mm
4.2mm
4mm
2.2mm

R$ 12,26

Each (In a Pack of 5) (Sem VAT)

Adicionar ao carrinho
Preci-Dip
5
Beryllium Copper, Brass
Gold, Tin
Straight
2.54mm
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
12.7 x 2.54 x 4.2mm
4.2mm
12.7mm
2.54mm

R$ 9,94

Each (In a Pack of 5) (Sem VAT)

Adicionar ao carrinho
Preci-Dip
4
Beryllium Copper, Brass
Gold, Tin
Straight
2.54mm
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
10.16 x 2.54 x 4.2mm
4.2mm
10.16mm
2.54mm

R$ 52,75

Each (In a Pack of 5) (Sem VAT)

Adicionar ao carrinho
TE Connectivity
20
Beryllium Copper
Gold
Straight
2.54mm
Through Hole
PET
1A
-
50.8 x 4.4 x 2.54mm
2.54mm
50.8mm
4.4mm

R$ 6,90

Each (In a Pack of 5) (Sem VAT)

Adicionar ao carrinho
Preci-Dip
2
Beryllium Copper, Brass
Gold, Tin
Straight
2.54mm
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
5.08 x 2.54 x 7mm
7mm
5.08mm
2.54mm

R$ 24,55

Each (In a Pack of 5) (Sem VAT)

Adicionar ao carrinho
Preci-Dip
10
Beryllium Copper, Brass
Gold, Tin
Straight
2.54mm
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
25.4 x 2.54 x 7mm
7mm
25.4mm
2.54mm

R$ 15,20

Each (In a Pack of 5) (Sem VAT)

Adicionar ao carrinho
Preci-Dip
6
Beryllium Copper, Brass
Gold, Tin
Straight
2mm
Through Hole
Glass Fibre Reinforced Liquid Crystal Polymer
3A
100 V ac, 150 V dc
12 x 2.2 x 4.2mm
4.2mm
12mm
2.2mm

R$ 19,22

Each (In a Pack of 5) (Sem VAT)

Adicionar ao carrinho
Preci-Dip
8
Beryllium Copper, Brass
Gold, Tin
Straight
2.54mm
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
20.32 x 2.54 x 7mm
7mm
20.32mm
2.54mm
8 Way Preci-Dip Right Angle SMT 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Também disponível em embalagens padrão do fabricante
Nº de Estoque RS: 702-4952Marca: Preci-DipPart Number: 801-87-008-40-001191

R$ 41,59

Each (In a Pack of 5) (Sem VAT)

Adicionar ao carrinho
Preci-Dip
8
Beryllium Copper, Brass
Gold, Tin
Right Angle
2.54mm
Surface Mount
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
20.32 x 7 x 2.54mm
2.54mm
20.32mm
7mm

R$ 8,16

Each (In a Pack of 5) (Sem VAT)

Adicionar ao carrinho
Preci-Dip
3
Beryllium Copper, Brass
Gold, Tin
Straight
2.54mm
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
7.62 x 2.54 x 4.2mm
4.2mm
7.62mm
2.54mm