Tampão
Buffers, also known as logic buffers are semiconductor IC (integrated circuit) that are constructed of two inverters that are back to back providing a basic logic gate that passes its input, unchanged, to its output. Buffer ICs are also available in both inverting and non-inverting.
How do buffers work?
The primary purpose of a buffer IC is to regenerate the input, primarily using...
Mostrando 1-20 de 322 produtos
R$ 4,22
Each (In a Pack of 25) (Sem VAT)
Revisar estoque
25
R$ 6,40
Each (In a Pack of 25) (Sem VAT)
Revisar estoque
25
R$ 6,40
Each (In a Pack of 25) (Sem VAT)
Revisar estoque
25
R$ 23,47
Each (In a Pack of 5) (Sem VAT)
Revisar estoque
5
R$ 128,04
Each (Sem VAT)
Revisar estoque
1
R$ 99,82
Each (In a Pack of 2) (Sem VAT)
Revisar estoque
2
onsemi
VHC
Buffer
-
1
-
CMOS
Bipolar Schottky TTL
Non-Inverting
Surface Mount
TSOP
5
-8mA
8mA
14.5 ns @ 50 pF
5.5 V
3.15 x 1.65 x 1mm
3.15mm
1mm
1.65mm
-55 °C
50pF
+125 °C
2 V
onsemi
74AC
Buffer
-
4
Yes
Single Ended
3 State
Non-Inverting
Surface Mount
SOIC
14
-24mA
24mA
10 ns @ 50 pF
6 V
8.75 x 4 x 1.5mm
8.75mm
1.5mm
4mm
-40 °C
50pF
+85 °C
2 V
...