Pneumático da tubulação e mangueira de ar

"A pneumática da tubulação ; mangueira de ar a partir de a gama da RS Componentes tem suporte de todos os pneumático e algumas aplicações de fluidos. Temos estoque de acessórios, acessórios de função e variedades de tubos de plástico, latão e aço inoxidável dos líderes da indústria como a SMC e Legris, além de como a nossa própria marca RS.

Stainless Steel Fittings From SMC

KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range.

SKF Deep Groove Bearings

SKF Deep Groove Ball Bearings are capable of operating at high speeds whilst being able to accommodate radial and axial loads in both directions. Suited to numerous applications, they are lubricated for life and maintenance free.

NEW From Igus

The combination of efficient dryspin® thread and hard anodised aluminium convinces by its low weight and an optimised plain bearing pairing with lubricant free dryspin® lead screw nut