eldoLED, 2 → 55V Output, 50W Output, 350mA Output, Constant Current

Nº de Estoque RS: 901-1517Marca: eldoLEDPart Number: EC0561S2
brand-logo
View all in LED Drivers

Documentos Técnicos

Especificações

Brand

eldoLED

Output Voltage

2 → 55V

Maximum Output Power

50W

Output Current

350mA

Input Voltage

120 → 250 V dc, 120 → 277 V ac

Operation

Constant Current

Dimming Operation

1-10 V

AC or DC Input Voltage

AC, DC

Output

150 → 1400 mA @ 2 → 55 V

Current Rating

700mA

Series

ECOdrive

Voltage Rating

120 → 250 V dc, 120 → 250 V ac, 120 → 277 V ac

Number of Outputs

1

Configuration

Enclosed

Standards Met

CE, cULus, EL, ENEC 05, FCC, KEMA KEUR, RoHS, UL

Primary Type

AC-DC

País de Origem

China

Detalhes do produto

ECOdrive 50W LED Drivers

This family of 50 W LED drivers from eldoLED are from their ECOdrive series. ECOdrive programmable digital LED drivers provide standard LED luminaires with smooth flicker-free dimming. This dimming is done via DALI or 0-10V control.
ECOdrive LED drivers have a single configurable constant current (CC) LED output. They also utilise LEDcode technology which enables the user to program the driver output over a large application area.
The 50 W ECOdrive family are designed for high lumen package indoor applications. There are a variety of different packages available within the series, making it easier to match with a large variety of lighting designs.
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
eldoLED, 2 → 55V Output, 50W Output, 350mA Output, Constant Current

P.O.A.

eldoLED, 2 → 55V Output, 50W Output, 350mA Output, Constant Current
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
eldoLED

Output Voltage

2 → 55V

Maximum Output Power

50W

Output Current

350mA

Input Voltage

120 → 250 V dc, 120 → 277 V ac

Operation

Constant Current

Dimming Operation

1-10 V

AC or DC Input Voltage

AC, DC

Output

150 → 1400 mA @ 2 → 55 V

Current Rating

700mA

Series

ECOdrive

Voltage Rating

120 → 250 V dc, 120 → 250 V ac, 120 → 277 V ac

Number of Outputs

1

Configuration

Enclosed

Standards Met

CE, cULus, EL, ENEC 05, FCC, KEMA KEUR, RoHS, UL

Primary Type

AC-DC

País de Origem

China

Detalhes do produto

ECOdrive 50W LED Drivers

This family of 50 W LED drivers from eldoLED are from their ECOdrive series. ECOdrive programmable digital LED drivers provide standard LED luminaires with smooth flicker-free dimming. This dimming is done via DALI or 0-10V control.
ECOdrive LED drivers have a single configurable constant current (CC) LED output. They also utilise LEDcode technology which enables the user to program the driver output over a large application area.
The 50 W ECOdrive family are designed for high lumen package indoor applications. There are a variety of different packages available within the series, making it easier to match with a large variety of lighting designs.