Harting HARTING PushPull Series Male RJ45 Connector, Cable Mount, Cat6a, UTP Shield

Nº de Estoque RS: 771-4857Marca: HARTINGPart Number: 09451451520
brand-logo
View all in Ethernet Connectors

Documentos Técnicos

Especificações

Brand

Harting

Gender

Male

LAN Category

Cat6a

Mounting Type

Cable Mount

Number Of Ways

8C

Connector Type

Modular Plug

Shield Type

UTP

Orientation

Straight

IP Rating

IP65, IP67

Length

20.15mm

Width

20mm

Depth

62mm

Series

HARTING PushPull

País de Origem

Romania

Detalhes do produto

Harting Cat6A PushPull RJ45 10G Gigalink Connectors

Cat 5 and cat 6 PushPull RJ45 Gigalink 10G cable mount plug connector with space-saving PushPull RJ45 interface that uses PushPull locking technology to IEC 61076-3-106 variant 4.
This PushPull RJ45 Gigalink connector has a 1/10 GBit, 10/100 Mbit Ethernet transmission rate, an IP65, IP67 rating, full shielding with 360° shielding contact and a minimum of 750 mating cycles.
The piercing contacts of this cat 6A RJ45 Gigalink plug connector have a 1.5A, 125 V ac rating and the housing is made from UL 94 V0 black plastic. The connector set comprises of a housing with RJ45 connector, shielding and cable gland.

Standards

IEC 60 603-7, DIN EN 60 664-1, DIN EN 61 984
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
Harting HARTING PushPull Series Male RJ45 Connector, Cable Mount, Cat6a, UTP Shield

P.O.A.

Harting HARTING PushPull Series Male RJ45 Connector, Cable Mount, Cat6a, UTP Shield
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
Harting

Gender

Male

LAN Category

Cat6a

Mounting Type

Cable Mount

Number Of Ways

8C

Connector Type

Modular Plug

Shield Type

UTP

Orientation

Straight

IP Rating

IP65, IP67

Length

20.15mm

Width

20mm

Depth

62mm

Series

HARTING PushPull

País de Origem

Romania

Detalhes do produto

Harting Cat6A PushPull RJ45 10G Gigalink Connectors

Cat 5 and cat 6 PushPull RJ45 Gigalink 10G cable mount plug connector with space-saving PushPull RJ45 interface that uses PushPull locking technology to IEC 61076-3-106 variant 4.
This PushPull RJ45 Gigalink connector has a 1/10 GBit, 10/100 Mbit Ethernet transmission rate, an IP65, IP67 rating, full shielding with 360° shielding contact and a minimum of 750 mating cycles.
The piercing contacts of this cat 6A RJ45 Gigalink plug connector have a 1.5A, 125 V ac rating and the housing is made from UL 94 V0 black plastic. The connector set comprises of a housing with RJ45 connector, shielding and cable gland.

Standards

IEC 60 603-7, DIN EN 60 664-1, DIN EN 61 984