Arcol, 100Ω 75W Wire Wound Chassis Mount Resistor HS75 100R J ±5%

Nº de Estoque RS: 309-1138PMarca: ArcolPart Number: HS75 100R J
brand-logo
Ver tudo em Chassis Mount Resistors

Documentos Técnicos

Especificações

Brand

Arcol

Resistance

100Ω

Power Rating

75W

Series

HS75

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

24.1 x 72 x 47.5mm

Overall Width

47.5mm

Overall Height

24.1mm

Overall Length

72mm

País de Origem

United Kingdom

Detalhes do produto

75W Aluminium housed wirewound power resistor, HS Series

From Arcol, the HS75 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 75 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
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
Arcol, 100Ω 75W Wire Wound Chassis Mount Resistor HS75 100R J ±5%
Selecione o tipo de embalagem

P.O.A.

Arcol, 100Ω 75W Wire Wound Chassis Mount Resistor HS75 100R J ±5%
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem
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
Arcol

Resistance

100Ω

Power Rating

75W

Series

HS75

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

24.1 x 72 x 47.5mm

Overall Width

47.5mm

Overall Height

24.1mm

Overall Length

72mm

País de Origem

United Kingdom

Detalhes do produto

75W Aluminium housed wirewound power resistor, HS Series

From Arcol, the HS75 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 75 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.