Touch Screen Overlays
A touch screen sensor is the part of a touch screen device that takes an input from the display screen and translates it into a suitable output action. Touch screen sensors are layered on top of electronic visual displays and allow direct interaction with the information shown there. Some touch screens require special equipment, such as a stylus, while most can be operated using your fingers.
Mostrando 1-20 de 29 produtos
NEWHAVEN DISPLAY INTERNATIONAL
Touch Screen Overlay
-
93.3 x 122.1 mm
1mA
-
90.3 x 119.2 mm
4 Wire Resistive
3 to 15 V
4-Wire
-
-
RoHS, REACH
TS-320240BRNO
NEWHAVEN DISPLAY INTERNATIONAL
Touch Screen Overlay
3.5in
71.82 x 55.05 mm
-
-
70.08 x 52.56 mm
4 Wire Resistive
-
-
-
-
RoHS
-
DMC Co Ltd
Touch Screen Overlay
213.36mm
177 x 136 mm
100mA
146mm
171.5 x 130 mm
4 Wire Resistive
6 V dc
-
194mm
-
No
-
DMC Co Ltd
Touch Screen Overlay
6.5in
139 x 104 mm
100mA
117mm
133 x 100 mm
4 Wire Resistive
6 V dc
-
155mm
-
BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014
-
AMT
Touch Screen Overlay
177.8mm
154.9 x 93.9 mm
-
104mm
152.4 x 91.44 mm
4 Wire Resistive
-
FPC Cable with ZIF Connector
165mm
Finger, Gloved Hand, Stylus Pen
RoHS
-
AMT
Touch Screen Overlay
383.54mm
309 x 233 mm
-
248.9mm
307.1 x 231.1 mm
5 Wire Resistive
-
5-Pin Female Connector with AMP-C Contacts
332.9mm
Finger, Gloved Hand, Stylus Pen
RoHS
-
AMT
Touch Screen Overlay
213.36mm
174 x 131.5 mm
-
141.7mm
172 x 129.5 mm
4 Wire Resistive
-
FPC Cable with ZIF Connector
188.9mm
Finger, Gloved Hand, Stylus Pen
RoHS
-
AMT
Touch Screen Overlay
264.16mm
219.8 x 166.8 mm
-
188.5mm
212.1 x 159.3 mm
8 Wire Resistive
-
8-Pin Female Connector with AMP-C Contacts
238.8mm
Finger, Gloved Hand, Stylus Pen
RoHS
-
AMT
Touch Screen Overlay
434.34mm
342 x 273.2 mm
-
290.1mm
340 x 272.4 mm
5 Wire Resistive
-
5-Pin Female Connector with AMP-C Contacts
290.1mm
Finger, Gloved Hand, Stylus Pen
RoHS
-
AMT
Touch Screen Overlay
162.56mm
133.6 x 101.4 mm
-
120mm
130.6 x 98.4 mm
4 Wire Resistive
-
AMP-C
152.9mm
Finger, Gloved Hand, Stylus Pen
RoHS
-
AMT
Touch Screen Overlay
307.34mm
250 x 188 mm
-
204mm
246 x 185 mm
8 Wire Resistive
-
8-Pin Female Connector with AMP-C Contacts
268mm
Finger, Gloved Hand, Stylus Pen
RoHS
-
DMC Co Ltd
Touch Screen Overlay
307.34mm
251 x 189 mm
100mA
199mm
247 x 185.5 mm
4 Wire Resistive
6 V dc
-
262mm
-
No
-
Intelligent Display Solutions
Touch Screen Overlay
68.58mm
-
-
74mm
62.41 x 30.41 mm
4 Wire Resistive
-
FPC Cable with ZIF Connector
41.9mm
Finger, Stylus Pen, Gloved Hand
No
-
AMT
Touch Screen Overlay
434.34mm
342 x 273.2 mm
-
290.1mm
340 x 272.4 mm
5 Wire Resistive
-
5-Pin Female Connector with AMP-C Contacts
290.1mm
Finger, Gloved Hand, Stylus Pen
RoHS
-
AMT
Touch Screen Overlay
383.54mm
309 x 233 mm
-
248.9mm
307.1 x 231.1 mm
5 Wire Resistive
-
5-Pin Female Connector with AMP-C Contacts
332.9mm
Finger, Gloved Hand, Stylus Pen
RoHS
-
AMT
Touch Screen Overlay
162.56mm
133.6 x 101.4 mm
-
120mm
130.6 x 98.4 mm
4 Wire Resistive
-
AMP-C
152.9mm
Finger, Gloved Hand, Stylus Pen
RoHS
-
AMT
Touch Screen Overlay
264.16mm
219.8 x 166.8 mm
-
188.5mm
212.1 x 159.3 mm
8 Wire Resistive
-
8-Pin Female Connector with AMP-C Contacts
238.8mm
Finger, Gloved Hand, Stylus Pen
RoHS
-