NVRAM

NVRAM (also known as Non-Volatile Random Access Memory) is a memory chip that stores data within an electronic circuit without applied power, meaning NVRAM is able to store data even when the power is turned off. This is unlike normal random access memory (RAM) and dynamic random access memory (DRAM), both of which lose memory when there is no power.

NVRAM memory is ideal for circuits tha...

Mostrando 1-20 de 34 produtos

Filtrar

Ordenar

Filtrar

Ordenar

Infineon 4Mbit 45ns NVRAM, 44-Pin TSOP, CY14B104LA-ZS25XI
Nº de Estoque RS: 194-9071Marca: InfineonPart Number: CY14B104LA-ZS25XI

R$ 111.473,55

R$ 825,73 Each (In a Tray of 135) (Sem VAT)

Adicionar ao carrinho
Infineon
4Mbit
512K x 8 bit
8bit
45ns
Surface Mount
TSOP
44
18.51 x 10.26 x 1.04mm
18.51mm
10.26mm
1.04mm
3.6 V
+85 °C
512K
2.7 V
8bit
-40 °C
Infineon 4Mbit 45ns NVRAM, 44-Pin TSOP, CY14B104LA-ZS25XI
Também disponível em embalagens padrão do fabricante
Nº de Estoque RS: 194-9072Marca: InfineonPart Number: CY14B104LA-ZS25XI

R$ 764,47

R$ 764,47 Each (Sem VAT)

Adicionar ao carrinho
Infineon
4Mbit
512K x 8 bit
8bit
45ns
Surface Mount
TSOP
44
18.51 x 10.26 x 1.04mm
18.51mm
10.26mm
1.04mm
3.6 V
+85 °C
512K
2.7 V
8bit
-40 °C

R$ 516,36

R$ 516,36 Each (Sem VAT)

Adicionar ao carrinho
STMicroelectronics
64kbit
8K x 8 bit
8bit
100ns
Through Hole
PCDIP
28
39.98 x 18.34 x 8.89mm
39.88mm
18.34mm
8.89mm
5.5 V
+70 °C
8K
4.75 V
8bit
0 °C

R$ 240,82

R$ 240,82 Each (Sem VAT)

Adicionar ao carrinho
STMicroelectronics
16kbit
2K x 8 bit
8bit
70ns
Through Hole
PCDIP
24
34.8 x 18.34 x 8.89mm
34.8mm
18.34mm
8.89mm
5.5 V
+70 °C
2K
4.5 V
8bit
0 °C

R$ 231,74

R$ 231,74 Each (Sem VAT)

Adicionar ao carrinho
STMicroelectronics
16kbit
2K x 8 bit
8bit
70ns
Through Hole
PCDIP
24
34.8 x 18.34 x 8.89mm
34.8mm
18.34mm
8.89mm
5.5 V
+70 °C
2K
4.75 V
8bit
0 °C

R$ 624,85

R$ 624,85 Each (Sem VAT)

Adicionar ao carrinho
STMicroelectronics
32kbit
32K x 8 bit
8bit
70ns
Through Hole
PCDIP
28
39.98 x 18.34 x 8.89mm
39.88mm
18.34mm
8.89mm
5.5 V
+70 °C
32K
4.75 V
8bit
0 °C
STMicroelectronics 256kbit 70ns NVRAM, 28-Pin PCDIP, M48Z35Y-70PC1
Nº de Estoque RS: 168-6072Marca: STMicroelectronicsPart Number: M48Z35Y-70PC1

R$ 5.673,48

R$ 472,79 Each (In a Tube of 12) (Sem VAT)

Adicionar ao carrinho
STMicroelectronics
256kbit
32K x 8 bit
8bit
70ns
Through Hole
PCDIP
28
39.98 x 18.34 x 8.89mm
39.88mm
18.34mm
8.89mm
5.5 V
+70 °C
32K
4.5 V
8bit
0 °C

R$ 436,37

R$ 436,37 Each (Sem VAT)

Adicionar ao carrinho
STMicroelectronics
256kbit
32K x 8 bit
8bit
70ns
Through Hole
PCDIP
28
39.98 x 18.34 x 8.89mm
39.88mm
18.34mm
8.89mm
5.5 V
+70 °C
32K
4.5 V
8bit
0 °C
STMicroelectronics 16kbit 70ns NVRAM, 24-Pin PCDIP, M48Z02-70PC1
Nº de Estoque RS: 103-1428Marca: STMicroelectronicsPart Number: M48Z02-70PC1

R$ 3.444,70

R$ 246,05 Each (In a Tube of 14) (Sem VAT)

Adicionar ao carrinho
STMicroelectronics
16kbit
2K x 8 bit
8bit
70ns
Through Hole
PCDIP
24
34.8 x 18.34 x 8.89mm
34.8mm
18.34mm
8.89mm
5.5 V
+70 °C
2K
4.75 V
8bit
0 °C

R$ 237,88

R$ 237,88 Each (Sem VAT)

Adicionar ao carrinho
STMicroelectronics
16kbit
2K x 8
8bit
5ns
Through Hole
PCDIP
24
34.8 x 18.34 x 8.89mm
34.8mm
18.34mm
8.89mm
5.5 V
+70 °C
2K
4.5 V
8bit
0 °C

R$ 2.223,84

R$ 2.223,84 Each (Sem VAT)

Adicionar ao carrinho
Greenwich Instruments
64kbit
8K x 8 bit
8bit
70ns
Through Hole
PDIP
28
37 x 18 x 7.3mm
37mm
18mm
7.3mm
5.5 V
+85 °C
8K
4.75 V
8bit
-40 °C

R$ 391,51

R$ 391,51 Each (Sem VAT)

Adicionar ao carrinho
STMicroelectronics
64kbit
8K x 8 bit
8bit
100ns
Through Hole
PCDIP
28
39.98 x 18.34 x 8.89mm
39.88mm
18.34mm
8.89mm
5.5 V
+70 °C
8K
4.5 V
8bit
0 °C

R$ 415,18

R$ 415,18 Each (Sem VAT)

Adicionar ao carrinho
STMicroelectronics
256kbit
32k x 8
8bit
5ns
Through Hole
PCDIP
28
39.88 x 18.34 x 9.65mm
39.88mm
18.34mm
9.65mm
5.5 V
+70 °C
32K
4.75 V
8bit
0 °C

R$ 1.885,85

R$ 1.885,85 Each (Sem VAT)

Adicionar ao carrinho
Greenwich Instruments
256kbit
32K x 8 bit
8bit
70ns
Through Hole
PDIP
28
37 x 18 x 7.3mm
37mm
18mm
7.3mm
5.5 V
+85 °C
32K
4.75 V
8bit
-40 °C

R$ 1.873,74

R$ 1.873,74 Each (Sem VAT)

Adicionar ao carrinho
Greenwich Instruments
256kbit
32K x 8 bit
8bit
70ns
Through Hole
-
28
37 x 18 x 7.3mm
37mm
18mm
7.3mm
5.5 V
+70 °C
32K
4.75 V
8bit
-20 °C

R$ 445,42

R$ 445,42 Each (Sem VAT)

Adicionar ao carrinho
STMicroelectronics
64kbit
8K x 8 bit
8bit
100ns
Through Hole
PCDIP
28
39.98 x 18.34 x 8.89mm
39.88mm
18.34mm
8.89mm
5.5 V
+70 °C
8K
4.75 V
8bit
0 °C

R$ 581,51

R$ 581,51 Each (Sem VAT)

Adicionar ao carrinho
STMicroelectronics
64kbit
8K x 8 bit
8bit
150ns
Through Hole
PCDIP
28
39.98 x 18.34 x 8.89mm
39.88mm
18.34mm
8.89mm
5.5 V
+70 °C
8K
4.75 V
8bit
0 °C
Greenwich Instruments 256kbit 70ns NVRAM, 28-Pin PDIP, GR3281-HT
Nº de Estoque RS: 172-2331Marca: Greenwich InstrumentsPart Number: GR3281-HT

R$ 33.356,20

R$ 1.667,81 Each (In a Box of 20) (Sem VAT)

Adicionar ao carrinho
Greenwich Instruments
256kbit
32K x 8 bit
8bit
70ns
Through Hole
PDIP
28
37 x 18 x 7.3mm
37mm
18mm
7.3mm
5.5 V
+85 °C
32K
4.75 V
8bit
-40 °C
Greenwich Instruments 256kbit 70ns NVRAM, 28-Pin, GR3281-7
Nº de Estoque RS: 172-2332Marca: Greenwich InstrumentsPart Number: GR3281-7

R$ 33.356,20

R$ 1.667,81 Each (In a Box of 20) (Sem VAT)

Adicionar ao carrinho
Greenwich Instruments
256kbit
32K x 8 bit
8bit
70ns
Through Hole
-
28
37 x 18 x 7.3mm
37mm
18mm
7.3mm
5.5 V
+70 °C
32K
4.75 V
8bit
-20 °C
Greenwich Instruments 64kbit 70ns NVRAM, 28-Pin PDIP, GR881-HT
Nº de Estoque RS: 172-2330Marca: Greenwich InstrumentsPart Number: GR881-HT

R$ 39.603,80

R$ 1.980,19 Each (In a Box of 20) (Sem VAT)

Adicionar ao carrinho
Greenwich Instruments
64kbit
8K x 8 bit
8bit
70ns
Through Hole
PDIP
28
37 x 18 x 7.3mm
37mm
18mm
7.3mm
5.5 V
+85 °C
8K
4.75 V
8bit
-40 °C