Logic Gates
Logic gates are physical components in a circuit that control the flow of a signal by implementing a Boolean function, processing a signal to binary information. Logic gates are foundational in logic circuits, or in any electronic circuit process that involves digital to analogue signal conversion, or the flow of digital information. Logic gates are primarily implemented using diodes or transis...
Mostrando 1-20 de 687 produtos
R$ 121,25
R$ 4,85 Each (In a Pack of 25) (Sem VAT)
Revisar estoque
25
R$ 189,25
R$ 7,57 Each (In a Pack of 25) (Sem VAT)
Revisar estoque
25
R$ 220,00
R$ 8,80 Each (In a Pack of 25) (Sem VAT)
Revisar estoque
25
Nexperia
AND
Surface Mount
1
2
No
TSSOP
5
LVC
-
5.5 V
-32mA
-
1.65 V
32mA
-
2.25mm
-40 °C
2.25 x 1.35 x 1mm
-
+125 °C
50pF
1.35mm
1mm
Nexperia
OR
Surface Mount
4
2
-
SO
14
74LVC
CMOS, TTL
3.6 V
-24mA
10.4 ns @ 50 pF
1.65 V
24mA
-
8.75mm
-40 °C
8.75 x 4 x 1.45mm
-
+125 °C
50pF
4mm
1.45mm
onsemi
XOR
Surface Mount
1
1
-
SOIC
14
74HC
-
6 V
-
150ns
2 V
-
CMOS, LSTTL, NMOS, TTL
8.75mm
-55 °C
8.75 x 4 x 1.5mm
AEC-Q100
+125 °C
50pF
4mm
1.5mm
onsemi
NAND
Surface Mount
2
4
-
SOIC
14
4000
CMOS
18 V
-4.2mA
300 ns @ 50 pF
-5 V
4.2mA
Buffer
8.75mm
-55 °C
8.75 x 4 x 1.5mm
AEC-Q100
+125 °C
50pF
4mm
1.5mm
onsemi
NAND
Surface Mount
4
2
-
SOIC
14
74HC
CMOS
6 V
5.2mA
110 ns @ 50 pF
2 V
5.2mA
CMOS, LSTTL
8.75mm
-55 °C
8.75 x 4 x 1.5mm
AEC-Q100
+125 °C
50pF
4mm
1.5mm
...