Car Chargers

These small but powerful converters provide a source of stabilised low voltage suitable for running many different items of equipment. Their output is ohmically isolated from the system ground and constant current limited. Continuous operation in current limit is allowed making them suitable for battery charging providing charge time is controlled. Connection to the battery is by a plug with a fly...

Mostrando 1-20 de 32 produtos

Filtrar

Ordenar

Filtrar

Ordenar

RS PRO USB, 1 A
RS PRO USB, 1 A
Adicionar à lista de produtos
Nº de Estoque RS828-0226MarcaRS PRO

R$ 84,29

R$ 84,29 Each (Sem VAT)

Adicionar ao carrinho
RS Pro
-
-
-
USB
1A
-
-
-
-
-
-
-
-
-
-
RS PRO Car Charger Plug-In Max Input 16V dc Max Output 19V dc, 4.7 A
Nº de Estoque RS417-916MarcaRS PRO

R$ 1.084,20

R$ 1.084,20 Each (Sem VAT)

Adicionar ao carrinho
RS Pro
Car Charger
19V dc
-
Plug-In
4.7A
105.9mm
51.5mm
18.4mm
RoHS
-
220g
0°C
40°C
16V dc
11V
Alfatronix Ltd Car Charger USB 32V dc 5.2 V dc, 3.6 A
Nº de Estoque RS649-586MarcaAlfatronix LtdPart NumberPVP WP AC FF

R$ 589,98

R$ 589,98 Each (Sem VAT)

Adicionar ao carrinho
Alfatronix Ltd
Car Charger
5.2V dc
-
USB
3.6A
-
-
-
CE, E and UKCA
-
-
-25°C
55°C
32V dc
9V
Minwa Car Charger Plug-In Max Input 24V dc Max Output 12V dc, 2 A
Nº de Estoque RS478-4667MarcaMinwa

R$ 354,12

R$ 354,12 Each (Sem VAT)

Adicionar ao carrinho
Minwa
Car Charger
12V dc
24VA
Plug-In
2A
100mm
70mm
32mm
CE
-
-
-
-
24V dc
12V dc
Minwa Car Charger Plug-In Max Input 24V dc Max Output 12V dc, 1.2 A
Nº de Estoque RS478-4651MarcaMinwa

R$ 316,78

R$ 316,78 Each (Sem VAT)

Adicionar ao carrinho
Minwa
Car Charger
12V dc
14.4VA
Plug-In
1.2A
123.5mm
52mm
31.5mm
CE
-
-
-
-
24V dc
12V dc
StarTech.com Car Charger USB Max Input 24V dc Max Output 5V dc, 2.4 A
Nº de Estoque RS186-2784MarcaStarTech.comPart NumberUSB2PCARBKS

R$ 478,60

R$ 478,60 Each (Sem VAT)

Adicionar ao carrinho
StarTech.com
Car Charger
5V dc
24W
USB
2.4A
75mm
38mm
-
CE, FC, RoHS, REACH
-
26g
0°C
30°C
24V dc
12V
Ansmann Car Charger USB Max Input 24V dc Max Output 5V dc, 2.4 A
Nº de Estoque RS223-7468MarcaAnsmannPart Number1000-0030-520

R$ 196,43

R$ 196,43 Each (Sem VAT)

Adicionar ao carrinho
Ansmann
Car Charger
5V dc
30W
USB
2.4A
43.5mm
24mm
24mm
CE
-
13g
-10°C
40°C
24V dc
12V
Ansmann Car Charger USB Type A Max Input 32V Max Output 5V dc, 1 A
Nº de Estoque RS223-7469MarcaAnsmannPart Number1000-0031-520

R$ 112,90

R$ 112,90 Each (Sem VAT)

Adicionar ao carrinho
Ansmann
Car Charger
5V dc
30W
USB Type A
1A
43.5mm
24mm
24mm
CE
-
11g
-10°C
40°C
32V
12V
Custom Power Design Laptop Car Charger Plug-In Max Input 12V dc Max Output 12V dc, 3 A
Nº de Estoque RS243-1658MarcaCustom Power DesignPart NumberSM3752

R$ 2.013,64

R$ 2.013,64 Each (Sem VAT)

Adicionar ao carrinho
Custom Power Design
Laptop Car Charger
12V dc
-
Plug-In
3A
111mm
60mm
30mm
No
-
-
-20°C
50°C
12V dc
12V dc
SKROSS Micro USB Car Charger USB Max Input 16V dc Max Output 5V dc, 1 A
Nº de Estoque RS815-7331MarcaSKROSSPart Number2.900613 Micro USB Car Charger

R$ 523,49

R$ 523,49 Each (Sem VAT)

Adicionar ao carrinho
SKROSS
Micro USB Car Charger
5V dc
-
USB
1A
45.69mm
26.02mm
54.5mm
No
Midget PLUS
76g
-
-
16V dc
10V
Custom Power Design Plug-In
Custom Power Design Plug-In
Adicionar à lista de produtos
Nº de Estoque RS243-1686MarcaCustom Power DesignPart NumberSM2911

R$ 2.531,71

R$ 2.531,71 Each (Sem VAT)

Adicionar ao carrinho
Custom Power Design
-
-
-
Plug-In
-
-
60mm
-
-
-
-
-
-
-
-
Custom Power Design Laptop Car Charger Plug-In Max Input 12V dc Max Output 15V dc, 2.4 A
Nº de Estoque RS243-1664MarcaCustom Power DesignPart NumberSM3753

R$ 2.013,64

R$ 2.013,64 Each (Sem VAT)

Adicionar ao carrinho
Custom Power Design
Laptop Car Charger
15V dc
-
Plug-In
2.4A
111mm
60mm
30mm
No
-
-
-20°C
50°C
12V dc
12V dc
Custom Power Design Car Charger Terminal Block Max Output 24V dc, 500 mA
Nº de Estoque RS431-5479MarcaCustom Power DesignPart NumberSM3702

R$ 7.740,38

R$ 7.740,38 Each (Sem VAT)

Adicionar ao carrinho
Custom Power Design
Car Charger
24V dc
440W
Terminal Block
500mA
247mm
103mm
63mm
No
-
1200g
-40°C
40°C
-
11V
Alfatronix Car Charger USB C Socket, USB A Socket 32V dc 5 V dc, 3.6 A
Nº de Estoque RS283-6476MarcaAlfatronixPart NumberPV PRO AC

R$ 649,25

R$ 649,25 Each (Sem VAT)

Adicionar ao carrinho
Alfatronix
Car Charger
5V dc
-
USB C Socket, USB A Socket
3.6A
-
-
-
ISO 7637-2, EN50498, R118 & R080
-
25g
-25°C
55°C
32V dc
32V dc
Alfatronix Car Charger USB Type A 32V dc 5 V dc, 3 A
Nº de Estoque RS288-3590MarcaAlfatronixPart NumberPVPRO-D

R$ 629,27

R$ 629,27 Each (Sem VAT)

Adicionar ao carrinho
Alfatronix
Car Charger
5V dc
-
USB Type A
3A
-
-
-
RoHS
-
-
-
-
32V dc
32V dc
Alfatronix Dual USB Car Charger USB Max Input 32V dc Max Output 5V dc, 3.6 A
Nº de Estoque RS288-3589MarcaAlfatronixPart NumberPVP WP AC

R$ 748,34

R$ 748,34 Each (Sem VAT)

Adicionar ao carrinho
Alfatronix
Dual USB Car Charger
5V dc
-
USB
3.6A
-
-
-
RoHS
-
-
-
-
32V dc
32V dc
Alfatronix Dual USB Car Charger USB Type A 24V dc 5 V dc, 3 A
Nº de Estoque RS288-3579MarcaAlfatronixPart NumberPV65-DFF

R$ 953,00

R$ 953,00 Each (Sem VAT)

Adicionar ao carrinho
Alfatronix
Dual USB Car Charger
5V dc
-
USB Type A
3A
-
-
-
EN50121-3-2, EN45545 & ISO 7637-2, EN61373, R118, EN50155, AES5, EN50498
-
43g
-25°C
55°C
24V dc
24V dc
Alfatronix Dual USB Car Charger USB Type A 32V dc 5 V dc, 3 A
Nº de Estoque RS288-3591MarcaAlfatronixPart NumberPVPRO-DFF

R$ 722,51

R$ 722,51 Each (Sem VAT)

Adicionar ao carrinho
Alfatronix
Dual USB Car Charger
5V dc
-
USB Type A
3A
-
-
-
RoHS
-
-
-
-
32V dc
32V dc
Alfatronix Dual USB Car Charger USB Type A 32V dc 5 V dc, 3 A
Nº de Estoque RS288-3580MarcaAlfatronixPart NumberPV65R-D

R$ 1.252,28

R$ 1.252,28 Each (Sem VAT)

Adicionar ao carrinho
Alfatronix
Dual USB Car Charger
5V dc
-
USB Type A
3A
-
-
-
EN50121-3-2, R118, EN61373, AES5, EN50498, EN50155, EN45545 & ISO 7637-2
-
40g
-25°C
55°C
32V dc
9V
Alfatronix Dual USB Car Charger USB Type A 5 V dc, 2.1 A
Nº de Estoque RS288-3581MarcaAlfatronixPart NumberPV65R-S

R$ 663,73

R$ 663,73 Each (Sem VAT)

Adicionar ao carrinho
Alfatronix
Dual USB Car Charger
5V dc
10W
USB Type A
2.1A
-
-
-
REACH, RoHS
PV65R-S
65g
-25°C
55°C
-
24V dc