Computadores Industriais
What are Industrial Computers?
Industrial Computers are rugged computer systems used for industrial applications as they can function in harsh environments such as high levels of shock, vibration, and extreme temperatures.
Industrial Computers are a high-performance option that deliver a high level of computing capability through a combination of processor power and on board memor...
Mostrando 1-20 de 263 produtos
Asus
-
Industrial Computer
Intel Atom
NUC13BR
-
IP50
Linux, Ubuntu 20.04, Windows, Windows 10
PCIe
HDMI, USB Device
3
90W
-
Yes
64GB
-
eMMC
101.7mm
35.8mm
0°C
IEEE 802.3
50°C
Moxa
2
Industrial Computer
Armv8 Cortex-A53
UC-1200A
1GHz
-
Kernel 5.10, Linux Debian 11, 2031 EOL
-
Ethernet
2
7.2W
Polycarbonate
-
16GB
-
DDR4
101mm
128mm
-40°C
UL 62368-1, CE, IEC 61000-4-8, FC, IEC 61000-4-6, CRoHS, RoHS, IEC 61000-4-5, EN 55032/35, IEC 61000-4-3, RCM, ATEX Class I Division 2, KC, EN 62368-1, EN 61000-6-2/-6-4, IEC 61000-4-2, Ex, WEEE, IEC 61000-4-4, CISPR 32, FCC Part 15B Class A, BSMI, UL
60°C
Moxa
1
Industrial Computer
ARM Cortex
UC-2100
1GHz
IP30
Linux
AHB, VPB
Ethernet
-
4W
Metal
-
8000MB
-
DDR3
-
-
-40°C
IEC 61000-4-5, UL 60950-1, IEC 61000-4-8, EN 55032/24, IEC 61000-4-2, IEC 61000-4-6, IEC 61000-4-3, IEC 60950-1, IEC 61000-4-4
75°C
Moxa
1
Industrial Computer
ARM Cortex
UC-2100
1GHz
IP30
Linux
AHB, VPB
Ethernet
1
4W
Metal
-
8000MB
-
DDR3
80mm
30.8mm
-40°C
EN 55032/24, UL 60950-1, IEC 60950-1
75°C
Moxa
1
Industrial Computer
ARM Cortex
UC-2100
600MHz
IP30
Linux
VPB, AHB
Ethernet
1
4W
Metal
-
8000MB
-
DDR3
80mm
30.8mm
-40°C
IEC 61000-4-4, IEC 61000-4-5, CISPR 32, IEC 61000-4-3, IEC 61000-4-8, IEC 61000-4-6, IEC 60950-1, FCC Part 15B Class A, IEC 61000-4-2, UL 60950-1, EN 55032/24
75°C
Moxa
1
Industrial Computer
ARM Cortex
UC-2100
600MHz
IP30
Linux
AHB, VPB
Ethernet
1
4W
Metal
-
8000MB
-
DDR3
80mm
30.8mm
-40°C
IEC 60950-1, EN 55032/24, UL 60950-1
75°C
Moxa
1
Industrial Computer
ARM Cortex
UC-2100
600MHz
IP30
Linux
VPB, AHB
Ethernet
1
4W
Metal
-
8000MB
-
DDR3
80mm
28mm
-40°C
EN 55032/24, IEC 60950-1, IEC 61000-4-3, IEC 61000-4-2, UL 60950-1
75°C
Moxa
1
Industrial Computer
ARM Cortex
UC-2100
600MHz
IP30
Linux
AHB, VPB
Ethernet
1
4W
Metal
-
8000MB
-
DDR3
80mm
30.8mm
-40°C
IEC 61000-4-5, IEC 60950-1, IEC 61000-4-8, IEC 61000-4-2, IEC 61000-4-6, IEC 61000-4-4, EN 55032/24, UL 60950-1, IEC 61000-4-3
75°C
Moxa
2
Industrial Computer
ARM Cortex-A53
UC-2200A
1GHz
IP30
Linux
mPCIe
Ethernet
2
10.5W
Electro Galvanised Steel Sheet Metal
-
16GB
-
eMMC
32mm
102mm
-40°C
NCC, BSMI, RCM, RoHS, ATEX Class I Division 2, EN 62368-1, CISPR 32, IEC 61000-4-4, IEC 61000-4-3, EN 55032/35, EN 61000-6-2/-6-4, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-2, KC, IEC 61000-4-5, FCC Part 15B Class A, UL 62368-1, IEC 61000-4-6, WEEE, IEC 61000-4-8, CRoHS
70°C
Moxa
2
Industrial Computer
ARM Cortex-A53
UC-2200A
1GHz
IP30
Linux
mPCIe
Ethernet
2
10.5W
Electro Galvanised Steel Sheet Metal
-
16GB
-
eMMC
32mm
102mm
-40°C
IEC 61000-4-3, IEC 61000-4-4, KC, CISPR 32, RoHS, EN 62368-1, ATEX Class I Division 2, WEEE, RCM, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-8, IEC 61000-4-6, EN 55032/35, FCC Part 15B Class A, NCC, CRoHS, IEC 61000-4-2, UL 62368-1, BSMI, IEC 61000-4-5, EN 61000-6-2/-6-4
70°C
Moxa
1
Industrial Computer
ARM Cortex
UC-3100
1GHz
IP30
Linux
AHB, VPB
Ethernet, 1 Serial
1
6W
Metal
-
8000MB
-
DDR3, eMMC
-
-
-40°C
etc, IEC 60950-1, EN 61000-6-2/-6-4
70°C
Moxa
1
Industrial Computer
ARM Cortex
UC-3100
1GHz
IP30
Linux
VPB, AHB
2 Serial, Ethernet
1
8W
Metal
-
8000MB
-
DDR3
-
-
-40°C
EN 61000-6-2, EN 61000-6-4
70°C
Moxa
1
Industrial Computer
ARM Cortex
UC-3100
1GHz
IP30
Linux
AHB, VPB
1 Serial, Ethernet
1
8W
Metal
-
8000MB
-
DDR3
128.5mm
-
-40°C
EN 61000-6-4, EN 61000-6-2, EN 301511 etc
70°C
Moxa
1
Industrial Computer
ARM Cortex
UC-5100
1GHz
IP30
Linux
VPB, AHB
4 Serial, Ethernet
1
11W
Metal
-
8000MB
-
DDR3
-
-
-40°C
IEC 61000-6-2/6-4
85°C
Moxa
1
Industrial Computer
ARM Cortex
UC-5100
1GHz
IP30
Linux
VPB, AHB
Ethernet, 4 Serial
1
11W
Metal
-
8000MB
-
DDR3
57mm
100in
-40°C
EN 61000-6-2/-6-4, EN 62368-1, UL 60950-1, IEC 60950-1, EN 55032/24
85°C
Moxa
1
Industrial Computer
ARM Cortex
UC-5100
1GHz
IP30
Linux
AHB, VPB
Ethernet, 4 Serial
2
11W
Metal
-
8000MB
-
DDR3
57mm
100mm
-40°C
CRoHS, WEEE, UL 60950-1, EN 55032/24, RoHS, EN 61000-6-2/-6-4, IEC 61000-6-2/6-4, EN 62368-1, IEC 60950-1
85°C
Moxa
1
Industrial Computer
ARM Cortex
UC-5100
1GHz
IP30
Linux
VPB, AHB
4 Serial, Ethernet
-
11W
Metal
-
8000MB
-
DDR3
57mm
100mm
-40°C
IEC 61000-6-2/6-4, EN 62368-1, IEC 60950-1, Telcordia (Bellcore), EN 55032/24, UL 60950-1, EN 61000-6-2/-6-4
85°C
Moxa
1
Industrial Computer
ARM Cortex
UC-5100
1GHz
IP30
Linux
AHB, VPB
4 Serial, Ethernet
1
11W
Metal
-
8000MB
-
DDR3
57mm
100mm
-40°C
EN 61000-6-2/-6-4, EN 55032/24, EN 62368-1, IEC 60950-1, UL 60950-1, IEC 61000-6-2/6-4
85°C
...