Infrared Temperature Sensors
What are Infrared Temperature Sensors?
Infrared Temperature Sensors, also known as IR sensors or Infrared Sensors, commonly feature a lens that focuses the infrared energy onto the detector which converts energy into an electric signal.
This simple process of emission and detection of IR radiation help with heat and motion sensing to detect certain objects/obstacles within its ran...
Mostrando 1-20 de 90 produtos

Nº de Estoque RS: 161-8103Marca: RS PRO
R$ 4.530,35
R$ 4.530,35 Each (Sem VAT)
Revisar estoque
1
RS Pro
V Output Signal
70°C
±1.5°C, ±1.5% rdg
0°C
Infrared
1000°C
Hole, Screw
-
24V
31 mm
Aluminium, ABS
1m
1m
-
250ms
-
Adjustable
Alarm, Analogue
IP65
EN61326-1EN61326-2-3RoHS
-

Nº de Estoque RS: 238-7241Marca: RS PRO
R$ 4.021,14
R$ 4.021,14 Each (Sem VAT)
Revisar estoque
1
RS Pro
V Output Signal
70°C
±1.5% rdg, ±1.5°C
0°C
Infrared
1000°C
Hole, Screw
-
24V
31 mm
Aluminium, ABS
1m
-
-
250ms
-
Default 0.95, Adjustable
Analogue, Alarm
IP65
EN61326-2-3, RoHS, EN61326-1
-
Advantech
Temperature Sensor
55°C
1 °C
-20°C
-
55°C
Wall
-
3.6V
-
-
-
-
-
-
Wireless
-
-
IP30
RoHS, CE, FCCC
EVA and wise 2000
ifm electronic
IEEE 1588
65°C
±0.5 %
300°C
Infrared Light
1600°C
Surface
M12 Connector
32V
30 mm
Threaded Sleeve: 303 Stainless Steel, Polyester
2m
-
-
2s
IO-Link
-
-
IP65
DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 61000-6-4, DIN EN 61000-6-2
TW
ifm electronic
IEEE 1588
65°C
±1 %
0°C
Infrared Light
999.5°C
Surface
M12 Connector
32V
30 mm
Polyester, Threaded Sleeve: 303 Stainless Steel
2m
-
-
100s
IO-Link
-
-
IP65
DIN EN 61000-6-4, DIN EN 60068-2-27, DIN EN 61000-6-2, DIN EN 60068-2-6
TW
ifm electronic
IEEE 1588
65°C
±0.5 %
250°C
Infrared Light
1600°C
Surface
M12 Connector
32V
30 mm
Polyester, Threaded Sleeve: 303 Stainless Steel
2m
-
-
2s
IO-Link
-
-
IP65
DIN EN 61000-6-4, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2
TW
Calex
-
70°C
±1°C or ±1% of Reading
0°C
Infrared
250°C
Screw
Cable
28V
18 mm
316 Stainless Steel
1m
1m
8 to 14 μm
240ms
-
Fixed at 0.95
-
IP65
EMC
PC
Calex
-
70°C
±1°C or ±1% of Reading
-20°C
Infrared
100°C
Screw
Cable
28V
18 mm
316 Stainless Steel
1m
1m
8 to 14 μm
240ms
-
Fixed at 0.95
-
IP65
No
PC
Calex
-
70°C
±1°C or ±1% of Reading
0°C
Infrared
500°C
Screw
Cable
28V
18 mm
316 Stainless Steel
1m
1m
8 to 14 μm
240ms
-
Fixed at 0.95
-
IP65
No
PC
Calex
-
70°C
±1°C or ±1% of Reading
-20°C
Infrared
100°C
Screw
Cable
28V
18 mm
316 Stainless Steel
1m
1m
8 to 14 μm
240ms
-
Fixed at 0.95
-
IP65
No
PC
Calex
Type K Thermocouple
70°C
±1 %
0°C
Infrared
250°C
Screw
Cable
28V
18 mm
316 Stainless Steel
1m
1m
8 to 14 μm
240ms
-
Fixed at 0.95
Type K Thermocouple
IP65
Conforms to industrial EMC Standards
PyroCouple
Calex
-
60°C
±1°C or ±1% of Reading
-20°C
Infrared
1000°C
Wall
Screw
24V
18 mm
Aluminium, 316 Stainless Steel
1m
1m
8 to 14 μm
240ms
Touch Screen Display
-
Alarm
IP65
CE
-
Calex
Infrared
75°C
±1 %
-20°C
Infrared
1000°C
Screw
-
5V
18 mm
316 Stainless Steel
1.45m
1.45m
8 to 14 μm
125ms
USB
0.2 to 1
Modbus, USB
IP65
RoHS, EN61326-1EN61326-2-3
PyroMiniUSB
Calex
V Output Signal
80°C
±1.5% rdg, ±1.5°C
0°C
Infrared
1000°C
Hole, Screw
Cable
5V
31 mm
ABS, Aluminium
1m
1m
8 to 14 μm
125ms
NFC
Adjustable
Alarm
IP65
EN61326-1EN61326-2-3RoHS
PyroNFC infrared temperature sensor
Calex
Temperature Sensor
90°C
±1°C or ±1% of Reading
-20°C
Infrared
1000°C
Screw
4 Wire Tail
24V
16 mm
316 Stainless Steel
1m
1m
8 to 14 μm
200ms
CAN
Adjustable, 0.2 to 1
CAN-Bus
IP65
No
PyroCAN
Optris
V Output Signal
80°C
1.5 %
-20°C
Infrared LED
350°C
Screw
-
10V
12 mm
Stainless Steel
1m
1m
8 to 14 μm
25ms
USB
Adjustable
Analogue
IP65
EMC, EN, CE
CS
Calex
-
60°C
1 %FS
-20°C
Infrared
1000°C
Wall
Screw
24V
18 mm
316 Stainless Steel, Aluminium
1m
1m
8 to 14 μm
240ms
Touch Screen Display
0.2 to 1
Alarm
IP65
CE RoHS EN61326-1:2006IEC 61000-4-2IEC 61000-4-3IEC 61000-4-4IEC 61000-4-5IEC 61000-4-6EN 55022AEN 55022B
PM PyroMini
Calex
-
70°C
±1°C or ±1% of Reading
-40°C
Infrared
1000°C
Screw
Cable
28V
27.6 mm
316 Stainless Steel
1m
1m
8 to 14 μm
200ms
USB
0.1 to 1
USB
IP65
No
PyroUSB
ifm electronic
-
65°C
±1 % rgd
0°C
-
999.5°C
Screw
M12 Connector
32V
30 mm
Polyester, Stainless Steel (Threaded sleeve)
-
-
-
100ms
-
-
Analogue
IP65
CE
TW