Centrifugal Fans
Centrifugal fans are also known as blowers and are normally constructed as a fixed drum shape with a number of fan blades (impellers), the impellers rotate and blow air or gas from one place to another. Centrifugal fans are used wherever airflow is needed for aspirating, cooling, ventilating and conveying. Centrifugal fans can be single or multi-stage blowers: Single-stage blowers are ideal whe...
Mostrando 1-20 de 184 produtos
Nº de Estoque RS: 144-4135Marca: RS PRO
R$ 413,51
Each (Sem VAT)
Revisar estoque
1
RS Pro
12 V dc
Blower
DC
2.4cfm
-
51.11mm
15mm
51.11mm
51.11mm
3500rpm
32dB(A)
Ball
18mm
0.2in/H2O
Brushless
IP55
45mA
Forward
Lead Wire
43mm
-
-
3.35mm
-
20mm
Tachometer
-
Nº de Estoque RS: 787-4013Marca: RS PRO
R$ 660,90
Each (Sem VAT)
Revisar estoque
1
RS Pro
24 V dc
Blower
DC
10cfm
-
75mm
30mm
75mm
75mm
3000rpm
38dB(A)
Ball
24.1mm
0.35in/H2O
Brushless
-
240mA
Forward
Lead Wire
36.2mm
-
-
4.5mm
-
40mm
Tachometer, Temperature
-
Nº de Estoque RS: 144-4137Marca: RS PRO
R$ 611,94
Each (Sem VAT)
Revisar estoque
1
RS Pro
12 V dc
Blower
DC
7.45cfm
-
60mm
15mm
60mm
60mm
5000rpm
44dB(A)
Ball
27.94mm
0.8in/H2O
Brushless
IP55
200mA
Forward
Lead Wire
26.97mm
-
-
4mm
-
33.2mm
Alarm
-
Nº de Estoque RS: 787-4022Marca: RS PRO
R$ 608,00
Each (Sem VAT)
Revisar estoque
1
RS Pro
24 V dc
Blower
DC
33cfm
-
95.87mm
33mm
97mm
97mm
4000rpm
56dB(A)
Ball
39mm
1.1in/H2O
Brushless
-
780mA
Forward
Lead Wire
39mm
-
-
4.5mm
-
55mm
Tachometer, Temperature
-
Nº de Estoque RS: 787-4029Marca: RS PRO
R$ 986,45
Each (Sem VAT)
Revisar estoque
1
RS Pro
24 V dc
Blower
DC
30cfm
-
120mm
32mm
120mm
120mm
3000rpm
49dB(A)
Ball
95.5mm
0.49in/H2O
Brushless
-
370mA
Forward
Lead Wire
79.1mm
-
-
3.2mm
-
120.5mm
-
-
Nº de Estoque RS: 144-4136Marca: RS PRO
R$ 445,84
Each (Sem VAT)
Revisar estoque
1
RS Pro
12 V dc
Blower
DC
4.2cfm
-
51.11mm
15mm
51.11mm
51.11mm
5500rpm
38dB(A)
Ball
18mm
0.5in/H2O
Brushless
IP55
120mA
Forward
Lead Wire
43mm
-
-
3.35mm
-
20mm
Tachometer
-
Nº de Estoque RS: 787-4025Marca: RS PRO
R$ 1.149,18
Each (Sem VAT)
Revisar estoque
1
RS Pro
12 V dc
Blower
DC
30cfm
-
120mm
32mm
120mm
120mm
2700rpm
49dB(A)
Ball
95.5mm
0.49in/H2O
Brushless
-
600mA
Forward
Lead Wire
79.1mm
-
-
3.2mm
-
120.5mm
-
-
Sanyo Denki
24 V dc
Centrifugal
DC
62.5cfm
San Ace C175
100mm
100mm
25mm
100 x 100 x 25mm
6400rpm
60dB(A)
-
56mm
560Pa
-
-
440mA
Forward
Lead Wire
56mm
-
50/60 Hz, 500 VAC, for 1 Minute, Impeller:Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Motor Case:Aluminum (Black Coating), Reverse Polarity Protection
4.5mm
56mm
0
PWM
74mm
ebm-papst
230 V ac
Centrifugal
AC
255m³/h
G2E120
184mm
178mm
115mm
184 x 178 x 115mm
2350rpm
61dB
Ball
68 x 100mm
-
-
-
-
Forward
-
68mm
30399368
-
7mm
100mm
-
-
-
...