HF & RF Relays
HF (high frequency) and RF (radio frequency) relays utilise radio signals to perform switching functions. These relays are found in lots of applications, including computers, testing equipment and radio broadcast systems. They're needed to handle the high voltages that often come with high frequencies, which standard relays cannot manage. RS have HF & RF relays from industry-leading brands such...
Mostrando 1-20 de 112 produtos
TE Connectivity
-
HF Relay
1.029 kΩ
100 mΩ
0.03 And 0.33 dB
18.8 And 37 dB
-
-
SPST
12V dc
PCB Mount
-
140mW
Gold Plated
2A
-
10 x 6 x 5.65mm
6mm
-
1
5.65mm
-
-
-
-
10mm
PCB Pin
250V ac/dc
-40°C
+85°C
-40 → 85°C
TE Connectivity
-
HF Relay
1.029 kΩ
100 mΩ
0.03 And 0.33 dB
18.8 And 37 dB
-
-
SPST
12V dc
PCB Mount
-
140mW
Gold Plated
2A
-
10 x 6 x 5.65mm
6mm
-
1
5.65mm
-
-
-
-
10mm
PCB Pin
250V ac/dc
-40°C
+85°C
-40 → 85°C
R$ 289,69
R$ 289,69 Each (Sem VAT)
Revisar estoque
1
TE Connectivity
-
HF Relay
178Ω
-
-
-
1.45 @ 900MHz
50 Ω, 75Ω
SPDT
5V dc
PCB Mount
220 V dc, 250V ac
140mW
Gold Plated
2A
Immersion Cleanable
14.6 x 7.2 x 10mm
7.2mm
-
1
10mm
5ms
RoHS Compliant
-
-
14.6mm
Through Hole
220 V dc, 250V ac
-55°C
+85°C
-55 → +85°C
R$ 630,74
R$ 630,74 Each (Sem VAT)
Revisar estoque
1
TE Connectivity
-
HF Relay
178Ω
-
-
-
1.45 @ 900MHz
50 Ω, 75Ω
SPDT
5V dc
Surface Mount
220 V dc, 250V ac
140mW
Gold Plated
2A
Wash Tight, Immersion Cleanable
14.9 x 7.5 x 9.6mm
7.5mm
10000000Cycles
1
9.6mm
5ms
RoHS Compliant
-
-
14.9mm
PCB Pin
220 V dc, 250V ac
-55°C
+85°C
-55 → +85°C
R$ 553,52
R$ 553,52 Each (Sem VAT)
Revisar estoque
1
Omron
1GHz
HF Relay
237Ω
100 mΩ
0.2 dB @ 1 GHz
20 dB @ 1 GHz (Between Contacts of the Same Poles), 30 dB @ 1 GHz (Between Contacts of Different Poles)
1.2 @ 1 GHz
50Ω
DPDT
5V dc
PCB Mount
-
100mW
Gold
-
-
10.3 x 6.9 x 5.4mm
6.9mm
100000 (Electrical) cycles, 50000000 (Mechanical) cycles
-
5.4mm
3ms
-
-
-
10.3mm
-
60 V dc, 125V ac
-40°C
+70°C
-40 → +70°C
Teledyne
3GHz
RF Relay
100Ω
100 mΩ
-
-
-
-
DPDT
5V dc
PCB Mount
28V dc
200mW
-
-
-
9.4(Dia.) x 9.78mm
-
10000000Cycles
-
9.78mm
6ms
-
-
-
-
-
-
-55°C
+85°C
-55 → +85°C
Omron
-
HF Relay
91Ω
100 mΩ
0.2dB
20dB
-
-
DPDT
3V dc
Surface Mount
60 V dc, 125V ac
100mW
Silver Alloy
1A
-
10 x 6.5 x 5.2mm
6.5mm
100000 (Electrical) Operations, 50000000 (Mechanical) Operations
2
5.2mm
3ms
CSA, UL
Latching Relay
-
10mm
-
60 V dc, 125V ac
-40°C
+70°C
-40 → +70°C
Teledyne
-
HF Relay
50Ω
150 mΩ
-
-
-
-
DPDT
5V dc
PCB Mount
28V dc
450mW
Gold Plated
1A
-
9.4(Dia.) x 6.99mm
9.4mm
10000000Cycles
-
6.99mm
4ms
-
General Purpose Relay
-
6.99mm
Through Hole
28V dc
-55°C
+85°C
-55 → +85°C
Panasonic
3GHz
HF Relay
720Ω
100 mΩ
0.3 dB @ 3 GHz
30 dB @ 3 GHz
1.4 @ 3 GHz
75Ω
SPDT
12V dc
PCB Mount
-
200mW
Gold Plated
-
-
14 x 8.6 x 7.2mm
8.6mm
300000 (Electrical) cycles, 5000000 (Mechanical) cycles
-
7.2mm
-
-
-
-
14mm
-
30V dc
-40°C
+70°C
-40 → +70°C
Teledyne
-
RF Relay
400Ω
150 mΩ
-
-
-
-
DPDT
12V dc
PCB Mount
28V dc
360mW
Gold Plated
-
-
8.51 x 8.51 x 7.11mm
8.51mm
5000000Cycles
-
7.11mm
6ms
-
General Purpose Relay
-
8.51mm
Through Hole
28V dc
-55°C
+85°C
-55 → +85°C
TE Connectivity
3GHz
HF Relay
64Ω
100 mΩ
0.35 dB @ 3 GHz
45 dB @ 3GHz
1.2 @ 3 GHz
50Ω
SPDT
3V dc
Surface Mount
220 V dc, 250V ac
140mW
Gold
2A
Immersion Cleanable, Low Power Consumption
14.6 x 7.2 x 9.1mm
7.2mm
10000000Cycles
1
9.1mm
3 ms, 5ms
IEC 60068-2-58, IEC 60529, IEC 61810, JEDEC J-Std-020D
General Purpose Relay
-
14.6mm
-
220 V dc, 250V ac
-55°C
+85°C
-55 → +85°C
Teledyne
-
RF Relay
1560Ω
100 mΩ
-
-
-
-
DPDT
26.5V dc
PCB Mount
28V dc
450mW
Gold Plated
-
-
9.4 x 10.29 x 9.86mm
10.29mm
1000000Cycles
-
9.86mm
2ms
-
General Purpose Relay
-
9.4mm
Through Hole
28V dc
-65°C
+125°C
-65 → +125°C
Teledyne
-
RF Relay
390Ω
100 mΩ
0.4 dB @ 1 GHz
35 dB @ 2.0 GHz
1.07 GHz@ 1.0
-
DPDT
12V dc
PCB Mount
28V dc
450mW
Gold Plated
-
-
9.4 x 10.29 x 9.86mm
10.29mm
10000000Cycles
-
9.86mm
2ms
-
General Purpose Relay
-
9.4mm
Through Hole
28V dc
-65°C
+125°C
-65 → +125°C
R$ 342,28
R$ 342,28 Each (Sem VAT)
Revisar estoque
1
TE Connectivity
3GHz
RF Relay
1.028Ω
100 mΩ
-
-
-
50Ω
SPDT
12V dc
PCB Mount
250V dc
140mW
Gold Plated
-
-
14.6 x 9.4 x 10mm
9.4mm
10000000Cycles
-
10mm
3 → 5ms
-
-
-
14.6mm
-
-
-55°C
+85°C
-55 → +85°C
Teledyne
-
RF Relay
400Ω
150 mΩ
-
-
-
-
DPDT
12V dc
PCB Mount
28V dc
360mW
Gold Plated
-
-
8.51 x 8.51 x 7.11mm
8.51mm
5000000Cycles
-
7.11mm
6ms
-
General Purpose Relay
-
8.51mm
Through Hole
28V dc
-55°C
+85°C
-55 → +85°C
Omron
-
HF Relay
237Ω
100 mΩ
0.2dB
20dB
-
-
DPDT
5V dc
Surface Mount
60 V dc, 125V ac
100mW
Silver Alloy
1A
-
10 x 6.5 x 5.2mm
6.5mm
100000 (Electrical) Operations, 50000000 (Mechanical) Operations
2
5.2mm
3ms
CSA, UL
Latching Relay
-
10mm
-
60 V dc, 125V ac
-40°C
+70°C
-40 → +70°C
Teledyne
-
RF Relay
390Ω
150 mΩ
-
-
-
-
DPDT
12V dc
PCB Mount
28V dc
450mW
Gold Plated
1A
-
9.4(Dia.) x 6.99mm
9.4mm
1000000Cycles
-
6.99mm
4ms
-
General Purpose Relay
-
9.4mm
Through Hole
28V dc
-55°C
+85°C
-55 → +85°C