Carpetes de Segurança

Pressure sensitive safety mats are important pieces of safety equipment in areas of machinery, such as manufacturing factories and plants. These mats are designed to detect the presence of people standing or moving on its sensing surface, activating the conductive hardened steel pressure plates inside the mat and therefore triggering an immediate stop in the connected machinery. The two plates ...

Mostrando 1-4 de 4 produtos

Filtrar

Ordenar

Filtrar

Ordenar

RS PRO Safety Mat, Polyvinyl, Rubber, Polyurethane 10 m x 1 m
Nº de Estoque RS280-5459MarcaRS PRO

R$ 7.648,94

R$ 7.648,94 Each (Sem VAT)

Adicionar ao carrinho
RS Pro
-
Safety Mat
10m
-
2mm
Polyvinyl, Rubber, Polyurethane
ISO 8302 (EN 12664, ASTM D3389, EN 660 -2, ASTM F1914, EN 13893 ASTM D2047, DIN 51130, ASTM F970 (static load)
Notrax Diamond Flex Welding Mat, Nitrile Rubber (NBR) 970 mm x 1630 mm
Nº de Estoque RS180-429MarcaNotraxPart Number646S3864BY

R$ 11.210,02

R$ 11.210,02 Each (Sem VAT)

Adicionar ao carrinho
Notrax
Diamond Flex
Welding Mat
970mm
1630 mm
18.4mm
Nitrile Rubber (NBR)
REACH compliant (Registration,Evaluation,Authorisation and Restriction of Chemicals)
Coba Europe SP0 Workplace Safety Matting, Polyvinyl Chloride 10 m x 1 m
Nº de Estoque RS197-4310MarcaCoba EuropePart NumberSP070001

R$ 7.413,23

R$ 7.413,23 Each (Sem VAT)

Adicionar ao carrinho
Coba Europe
SP0
Workplace Safety Matting
10m
1 m
2mm
Polyvinyl Chloride
No
Viso SIGN Temporary Rolling Plate, High Density Polyethylene 1000 mm x 1 m
Nº de Estoque RS282-4766MarcaVisoPart NumberPLAR100BK

R$ 7.349,86

R$ 7.349,86 Each (Sem VAT)

Adicionar ao carrinho
Viso
SIGN
Temporary Rolling Plate
1000mm
1 m
20mm
High Density Polyethylene
No