Multifunction Testers
Multifunction testers are handheld devices used to verify the safety of installations in domestic, commercial and industrial settings. These testers ensure that fixed wiring is safe and correctly installed to meet relevant local standards and safety requirements.Multifunction testers are ideal for testing a range of electrical parameters such as voltage, earth resistance, loop impedance and mor...
Mostrando 1-20 de 113 produtos

Nº de Estoque RS: 200-3705Marca: RS PRO
R$ 964,58
R$ 964,58 Each (Sem VAT)
Revisar estoque
1

Nº de Estoque RS: 200-3704Marca: RS PRO
R$ 439,06
R$ 439,06 Each (Sem VAT)
Revisar estoque
1
RS Pro
-
-
No
-
-
-
-
-
48V
Auto Test
-
-
-
-
-
-
-
86mm
LCD - Backlit
86 x 37 x 28.5mm
28.5mm
-
-
37mm
68g
-
-
-
-
-
-
-
Battery
12 V
-
-
-

Nº de Estoque RS: 177-9342Marca: RS PRO
R$ 21.921,38
R$ 21.921,38 1 Kit (Sem VAT)
Revisar estoque
1
RS Pro
-
Phase to Earth
Yes
Yes
MT-6600
MT-6600
Yes
1000V
1000V
-
-
-
Bluetooth
1mA
-
IP67
-
242mm
LCD
242 x 105 x 145mm
105mm
+45°C
CAT III 600V
145mm
1.6kg
0°C
CAT III
-
-
-
0Ω
2000Ω
Battery
-
-
-
600V
Produto perigoso

Nº de Estoque RS: 144-5338Marca: RS PRO
R$ 17.465,30
R$ 17.465,30 Each (Sem VAT)
Revisar estoque
1
RS Pro
-
Phase to Earth
Yes
Yes
MT-6600
MT-6600
Yes
1000V
1000V
Multifunction Installation Tester
Yes
-
Bluetooth, WiFi
1mA
General, Selective
IP65
-
242mm
LCD
242 x 105 x 145mm
105mm
+45°C
CAT III 600 V
145mm
1.6kg
0°C
CAT III
-
-
-
0Ω
2000Ω
Battery
1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline
-
-
600V
Produto perigoso

Nº de Estoque RS: 144-5350Marca: RS PRO
P.O.A.
Revisar estoque
1
RS Pro
RSCAL
Phase to Earth
Yes
Yes
-
-
Yes
1000V
1000V
Multifunction Installation Tester
Yes
-
Bluetooth
1mA
General, Selective
IP65
-
242mm
LCD
242 x 105 x 145mm
105mm
+45°C
CAT III 600 V
145mm
1.6kg
0°C
CAT III
-
-
-
0Ω
2000Ω
Battery
1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline
-
-
600V
Produto perigoso

Nº de Estoque RS: 144-5351Marca: RS PRO
P.O.A.
Revisar estoque
1
RS Pro
UKAS
Phase to Earth
Yes
Yes
-
-
Yes
1000V
1000V
Multifunction Installation Tester
Yes
-
Bluetooth
1mA
General, Selective
IP65
-
242mm
LCD
242 x 105 x 145mm
105mm
+45°C
CAT III 600 V
145mm
1.6kg
0°C
CAT III
-
-
-
0Ω
2000Ω
Battery
1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline
-
-
600V
Fluke
-
3 Wire
-
-
1651B
-
Yes
250 V, 500 V, 1000 V
500V ac
Continuity, Wiring Polarity
-
-
UK Mains
200mA
AC Type
IP40
BS 7671, EN 61010-I, HD 384, IEC 60364
100mm
LCD
100 x 250 x 125mm
250mm
+40°C
CAT III 500 V, CAT IV 300 V
125mm
1.5kg
-10°C
CAT III, CAT IV
-
-
-
20Ω
2000Ω
Battery, Mains
AA
Type F - Schuko plug, Type G - British 3-pin
-
300 V, 500 V
Fluke
-
3 Wire
Yes
Yes
1653B
-
Yes
50 V, 100 V, 250 V, 500 V, 1000 V
500V ac
Continuity, Wiring Polarity
Yes
Yes
-
200mA
AC Type
IP40
EN 61010-I, HD 384, IEC 60364
100mm
LCD
100 x 250 x 125mm
250mm
+40°C
CAT III 500 V, CAT IV 300 V
125mm
1.3kg
-10°C
CAT III, CAT IV
-
-
-
20Ω
2000Ω
Battery, Mains
AA
Type G - British 3-pin
-
300 V, 500 V