Thickness Gauges

Thickness gauges are digital or LCD tools used for taking thickness measurements on parts, materials or coatings in a range of situations. Typically used in engineering, thickness gauges either use a mechanical jaw that is closed and reset to zero, then opened to fit around the material or part and then a readout is given of the measurement reading. Our range of thickness gauges are of the high...

Mostrando 1-20 de 40 produtos

Filtrar

Ordenar

Filtrar

Ordenar

R$ 4.639,37

R$ 4.639,37 Each (Sem VAT)

Adicionar ao carrinho
RS Pro
100 μm, 1000 μm, 1350μm
-
-
LCD
-
AAA
10h
IP40
Hard case, user manual, gift box, precision standard, calibration Iron and Aluminum, USB cable, CD, battery
27mm
113.5mm
1350µm
+40°C
110g
0.3 mm, 0.5mm
54mm
-
RS PRO Thickness Meter, 0mm - 12mm, ±0.1 mm Accuracy, 0.01 mm Resolution, LCD Display
Nº de Estoque RS: 123-0918Marca: RS PRO

R$ 592,82

R$ 592,82 Each (Sem VAT)

Adicionar ao carrinho
RS Pro
0.01 mm
±0.1 mm
-
LCD
-
SR44
-
-
-
-
-
12mm
-
-
0mm
-
-
Extech TKG150 Thickness Gauge, 0.04in - 20in, ±0.5 % Accuracy, 0.0001 in Resolution, LCD Display
Nº de Estoque RS: 100-063Marca: ExtechPart Number: TKG150

R$ 68.239,78

R$ 68.239,78 Each (Sem VAT)

Adicionar ao carrinho
Extech
0.0001 in
±0.5 %
10MHz
LCD
-
-
-
-
-
-
-
20in
-
-
0.04in
-
TKG150
Laserliner 082.150A Thickness Gauge, 0μm - 1250μm, ±3 % Accuracy, 1 μm Resolution, LCD Display
Nº de Estoque RS: 174-6536Marca: LaserlinerPart Number: 082.150A

R$ 5.832,95

R$ 5.832,95 Each (Sem VAT)

Adicionar ao carrinho
Laserliner
1 μm
±3 %
-
LCD
50 x 23 x 110mm
AAA
-
-
Batteries, Calibration References, Carrying Case, CoatingTest-Master, Software, USB Cable
110mm
50mm
1250µm
-
23mm
0µm
100g
082.150A
Mitutoyo Series 700 Thickness Meter, 0mm - 12mm, ±0.02 mm Accuracy, 0.01 mm Resolution, LCD Display
Nº de Estoque RS: 353-3727Marca: MitutoyoPart Number: 700-118-30

R$ 4.064,41

R$ 4.064,41 Each (Sem VAT)

Adicionar ao carrinho
Mitutoyo
0.01 mm
±0.02 mm
-
LCD
94.3 x 44.8 x 20mm
SR44
-
-
-
20mm
94.3mm
12mm
-
44.8mm
0mm
70g
Series 700
Sauter TD 225-0.1 US Thickness Meter, 1.2mm - 225mm, ±0.5 % Accuracy, 0.1 mm Resolution, Digital Display
Nº de Estoque RS: 660-8158Marca: SauterPart Number: TD 225-0.1US

R$ 12.536,20

R$ 12.536,20 Each (Sem VAT)

Adicionar ao carrinho
Sauter
0.1 mm
±0.5 %
5MHz
Digital
120 x 62 x 30mm
AAA
-
-
-
30mm
120mm
225mm
-
62mm
1.2mm
164g
TD 225-0.1 US
Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±3 μm Accuracy, 0.01 mm Resolution, LCD Display
Nº de Estoque RS: 794-3563Marca: MitutoyoPart Number: 547-321A

R$ 11.469,49

R$ 11.469,49 Each (Sem VAT)

Adicionar ao carrinho
Mitutoyo
0.01 mm
±3 μm
-
LCD
-
SR44
7000 h
IP4X
-
-
175mm
10mm
+40°C
-
0mm
-
547
Sauter TN 80-0.01 US Thickness Meter, 0.75mm - 80mm, 0.01 Accuracy, 0.01 mm Resolution, LCD Display
Nº de Estoque RS: 899-8141Marca: SauterPart Number: TN 80-0.01US

R$ 18.992,52

R$ 18.992,52 Each (Sem VAT)

Adicionar ao carrinho
Sauter
0.01 mm
0.01
7MHz
LCD
150 x 74 x 32mm
AA
-
-
Carrying Case, Interface Cable
32mm
150mm
80mm
-
74mm
0.75mm
-
TN 80-0.01 US
Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±20 μm Accuracy, 0.001 mm Resolution, LCD Display
Nº de Estoque RS: 794-3569Marca: MitutoyoPart Number: 547-401A

R$ 17.495,33

R$ 17.495,33 Each (Sem VAT)

Adicionar ao carrinho
Mitutoyo
0.001 mm
±20 μm
-
LCD
-
SR44
7000 h
IP4X
-
-
-
10mm
+40°C
-
0mm
-
547
Sauter SAUTER TB Thickness Meter, 100μm - 1000μm, 3 % Accuracy, 0.1 μm Resolution, LCD Display
Nº de Estoque RS: 180-6220Marca: SauterPart Number: TB 1000-0.1F

R$ 9.294,73

R$ 9.294,73 Each (Sem VAT)

Adicionar ao carrinho
Sauter
0.1 μm
3 %
50Hz
LCD
69 x 32 x 161mm
1.5 V Rechargeable
-
-
Calibration Foils, Type F External Sensor SAUTER ATE 01, Type N External Sensor SAUTER ATE 02
161mm
69mm
1000µm
-
32mm
100µm
260g
SAUTER TB
Sauter TC 1250-0.1 FN Thickness Meter, 100μm - 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display
Nº de Estoque RS: 660-8130Marca: SauterPart Number: TC 1250-0.1FN

R$ 14.329,81

R$ 14.329,81 Each (Sem VAT)

Adicionar ao carrinho
Sauter
0.1 μm
±2.5 μm
-
Digital
131 x 65 x 28mm
AAA
-
-
-
28mm
131mm
1250µm
-
65mm
100µm
81g
TC 1250-0.1 FN
Sauter TE 1250-0.1FN. Thickness Gauge, 100μm - 100μm, 3 % Accuracy, 0.1 μm, 1 μm Resolution, LCD Display
Nº de Estoque RS: 136-3540Marca: SauterPart Number: TE 1250-0.1FN

R$ 15.289,22

R$ 15.289,22 Each (Sem VAT)

Adicionar ao carrinho
Sauter
0.1 μm, 1 μm
3 %
50Hz
LCD
131 x 65 x 28mm
1.5 V AAA
-
-
Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02
28mm
131mm
100 μm, 1250µm
+50°C
65mm
100µm
81g
TE 1250-0.1FN.
Sauter TE 1250-0.1N. Thickness Meter, 100μm - 100μm, 3 % Accuracy, 0.1 μm, 1 μm Resolution, LCD Display
Nº de Estoque RS: 136-3541Marca: SauterPart Number: TE 1250-0.1N

R$ 12.741,43

R$ 12.741,43 Each (Sem VAT)

Adicionar ao carrinho
Sauter
0.1 μm, 1 μm
3 %
50Hz
LCD
131 x 65 x 28mm
1.5 V AAA
-
-
Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02
28mm
131mm
100 μm, 1250µm
+50°C
65mm
100µm
81g
TE 1250-0.1N.
Extech CG104 Thickness Gauge, 0μm - 2000μm, ±10 Accuracy, 1 μm Resolution, Backlit LCD, LED Display
Nº de Estoque RS: 288-0240Marca: ExtechPart Number: CG104

R$ 5.808,70

R$ 5.808,70 Each (Sem VAT)

Adicionar ao carrinho
Extech
1 μm
±10
-
Backlit LCD, LED
-
-
-
-
-
-
-
2000µm
-
-
0µm
-
CG104
Extech CG204 Thickness Gauge, ±3 % Accuracy, 0.1 μm Resolution, Digital Display
Nº de Estoque RS: 287-3803Marca: ExtechPart Number: CG204

R$ 4.345,45

R$ 4.345,45 Each (Sem VAT)

Adicionar ao carrinho
Extech
0.1 μm
±3 %
-
Digital
-
-
-
-
-
-
-
-
-
-
-
-
CG204
Extech CG206 Thickness Gauge, 0.1μm - 1350μm, ±2.5 % Accuracy, 0.1 μm Resolution
Nº de Estoque RS: 102-482Marca: ExtechPart Number: CG206

R$ 6.093,64

R$ 6.093,64 Each (Sem VAT)

Adicionar ao carrinho
Extech
0.1 μm
±2.5 %
-
-
-
-
-
-
-
-
-
1350µm
-
-
0.1µm
-
CG206
Extech CG304 Thickness Gauge, 0.1μm - 2000μm, ±3.5 %, ±%2 % Accuracy, 0.1 μm Resolution, LCD Display
Nº de Estoque RS: 102-481Marca: ExtechPart Number: CG304

R$ 5.787,94

R$ 5.787,94 Each (Sem VAT)

Adicionar ao carrinho
Extech
0.1 μm
±3.5 %, ±%2 %
-
LCD
-
-
-
-
-
-
-
2000µm
-
-
0.1µm
-
CG304
Extech TKG100 Thickness Gauge, LCD Display
Extech TKG100 Thickness Gauge, LCD Display
Adicionar à lista de produtos
Nº de Estoque RS: 288-2318Marca: ExtechPart Number: TKG100

R$ 42.175,10

R$ 42.175,10 Each (Sem VAT)

Adicionar ao carrinho
Extech
-
-
10MHz
LCD
-
-
-
-
-
-
-
-
-
-
-
-
TKG100
Kern 961-113 Thickness Gauge, 1.5mm - 200mm, Digital Display
Nº de Estoque RS: 275-3860Marca: KernPart Number: TB 200-0.1US

R$ 9.204,06

R$ 9.204,06 Each (Sem VAT)

Adicionar ao carrinho
Kern
-
-
5MHz
Digital
-
-
-
-
-
-
-
200mm
-
-
1.5mm
-
961-113
Kern TO 100-0.01EE Thickness Meter, 100mm, 0.1 mm Accuracy, 0.01 mm Resolution
Nº de Estoque RS: 205-9610Marca: KernPart Number: TO 100-0.01EE

R$ 38.167,60

R$ 38.167,60 Each (Sem VAT)

Adicionar ao carrinho
Kern
0.01 mm
0.1 mm
5MHz
-
-
-
-
-
-
-
-
100mm
-
-
-
-
TO 100-0.01EE