Multifunction Testers
Multifunction testers are handheld devices used to verify the safety of installations in domestic, commercial and industrial settings. These testers ensure that fixed wiring is safe and correctly installed to meet relevant local standards and safety requirements.Multifunction testers are ideal for testing a range of electrical parameters such as voltage, earth resistance, loop impedance and mor...
Mostrando 1-20 de 123 produtos
Nº de Estoque RS: 200-3705Marca: RS PRO
R$ 983,81
Each (Sem VAT)
Revisar estoque
1
Nº de Estoque RS: 200-3704Marca: RS PRO
R$ 442,09
Each (Sem VAT)
Revisar estoque
1
RS Pro
-
-
No
-
-
-
-
48V
Auto Test
-
-
-
-
-
-
-
-
-
-
-
-
-
-
86 x 37 x 28.5mm
28.5mm
37mm
-
68g
Battery
12 V
-
-
86mm
-
LCD - Backlit
Nº de Estoque RS: 177-9342Marca: RS PRO
R$ 22.358,45
1 Kit (Sem VAT)
Revisar estoque
1
RS Pro
-
Phase to Earth
Yes
MT-6600
Yes
Yes
1000V
1000V
-
-
-
Bluetooth
1mA
-
-
IP67
CAT III 600V
CAT III
-
0°C
-
0Ω
2000Ω
242 x 105 x 145mm
105mm
145mm
+45°C
1.6kg
Battery
-
-
-
242mm
600V
LCD
Produto perigoso
Nº de Estoque RS: 144-5338Marca: RS PRO
R$ 17.813,53
Each (Sem VAT)
Revisar estoque
1
RS Pro
-
Phase to Earth
Yes
MT-6600
Yes
Yes
1000V
1000V
Multifunction Installation Tester
Yes
-
Bluetooth, WiFi
1mA
General, Selective
-
IP65
CAT III 600 V
CAT III
-
0°C
-
0Ω
2000Ω
242 x 105 x 145mm
105mm
145mm
+45°C
1.6kg
Battery
1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline
-
-
242mm
600V
LCD
Produto perigoso
Nº de Estoque RS: 144-5350Marca: RS PRO
R$ 23.832,70
Each (Sem VAT)
Revisar estoque
1
RS Pro
RSCAL
Phase to Earth
Yes
-
Yes
Yes
1000V
1000V
Multifunction Installation Tester
Yes
-
Bluetooth
1mA
General, Selective
-
IP65
CAT III 600 V
CAT III
-
0°C
-
0Ω
2000Ω
242 x 105 x 145mm
105mm
145mm
+45°C
1.6kg
Battery
1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline
-
-
242mm
600V
LCD
Produto perigoso
Nº de Estoque RS: 144-5351Marca: RS PRO
R$ 25.295,57
Each (Sem VAT)
Revisar estoque
1
RS Pro
UKAS
Phase to Earth
Yes
-
Yes
Yes
1000V
1000V
Multifunction Installation Tester
Yes
-
Bluetooth
1mA
General, Selective
-
IP65
CAT III 600 V
CAT III
-
0°C
-
0Ω
2000Ω
242 x 105 x 145mm
105mm
145mm
+45°C
1.6kg
Battery
1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline
-
-
242mm
600V
LCD
Fluke
-
3 Wire
-
1651B
-
Yes
250 V, 500 V, 1000 V
500V ac
Continuity, Wiring Polarity
-
-
UK Mains
200mA
AC Type
BS 7671, EN 61010-I, HD 384, IEC 60364
IP40
CAT III 500 V, CAT IV 300 V
CAT III, CAT IV
Type F - Schuko plug, Type G - British 3-pin
-10°C
-
20Ω
2000Ω
100 x 250 x 125mm
250mm
125mm
+40°C
1.5kg
Battery, Mains
AA
-
-
100mm
300 V, 500 V
LCD
Fluke
-
3 Wire
Yes
1653B
Yes
Yes
50 V, 100 V, 250 V, 500 V, 1000 V
500V ac
Continuity, Wiring Polarity
Yes
Yes
-
200mA
AC Type
EN 61010-I, HD 384, IEC 60364
IP40
CAT III 500 V, CAT IV 300 V
CAT III, CAT IV
Type G - British 3-pin
-10°C
-
20Ω
2000Ω
100 x 250 x 125mm
250mm
125mm
+40°C
1.3kg
Battery, Mains
AA
-
-
100mm
300 V, 500 V
LCD
Beha-Amprobe
-
-
Yes
PROINSTALL-100-EUR
-
Yes
1000V dc
500V ac
-
Yes
Yes
USB
>200mA
-
DIN VDE 0100-600, HD 60364-6, IEC 60364-6, OVE/ONORM E 8001
IP40
CAT III 500 V, CAT IV 300V
CAT III, CAT IV
-
-
-
10Ω
2000Ω
115 x 255 x 130mm
255mm
130mm
-
1.5kg
Battery
LR6 (AA), NiMH
-
-
115mm
300 V, 500 V
LCD
...