Alarmes de Cabos e Segurança

Você está vendo 1 - 20 de 71 resultados
Visualização:
Resultado por página
20
  • 20
  • 50
  • 100
Preço
(O preço indicado não inclui impostos)
Detalhes da peça Brand Number of Cores Outer Diameter Cross Sectional Area Reel Length Sheath Material Core Strands Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating American Wire Gauge Conductor Resistance Capacitance Size of Strands Conductor Material Sheath Colour Insulation material Series Screen Type Screened/Unscreened Standards Met Number of Strands
RS PRO 4 Core Security Cable Polyvinyl Chloride PVC Sheath, 100m RS Pro 4 3.5mm - 100m Polyvinyl Chloride PVC 7/0.19mm² 1 A per core -50°C +70°C 50 V - 98.6 Ω - 0.19 mm² Tinned Annealed Copper White PVC - - Unscreened BS EN 50363-4-1, BS4737, Euroclass Eca 7
Belden 2 Core Security Cable 0.82 mm² CSA, Polyvinyl Chloride PVC Sheath, 152m Belden 2 4.01mm 0.82 mm² 152m Polyvinyl Chloride PVC 7/26 5 A -20°C +75°C 300 V 18 AWG 21.32546 Ω/km 70.52 pF/m 26 AWG Copper Grey PP - - Unscreened Euroclass Eca 7
RS PRO 8 Core Security Cable Polyvinyl Chloride PVC Sheath, 100m RS Pro 8 4.35mm - 100m Polyvinyl Chloride PVC 7/0.19mm² 1 A per core -50°C +70°C 50 V - 98.6 Ω - 0.19 mm² Tinned Annealed Copper White PVC - - Unscreened BS EN 50363-4-1, BS4737, Euroclass Eca 7
Belden 4 Core Screened Security Cable 0.33 mm² CSA, Polyvinyl Chloride PVC Sheath, 152m Belden 4 3.53mm 0.33 mm² 152m Polyvinyl Chloride PVC 7/30 2.2 A -20°C +75°C 300 V 22 AWG 53.805776 Ω/km 141.86 pF/m 30 AWG Copper Grey PP - Aluminium/PET Foil Screened Euroclass Eca 7
RS PRO 6 Core Security Cable 0.19 mm² CSA, Polyvinyl Chloride PVC Sheath, 100m RS Pro 6 3.9mm 0.19 mm² 100m Polyvinyl Chloride PVC 7/0.19mm² 1 A per core -50°C +70°C 50 V - 98.6 Ω - - Tinned Annealed Copper White PVC - - Unscreened BS EN 50363-4-1, BS4737, Euroclass Eca 7
Belden 2 Core Security Cable 0.82 mm² CSA, Low Smoke Zero Halogen (LSZH) Sheath, 100m Belden 2 4.1mm 0.82 mm² 100m Low Smoke Zero Halogen (LSZH) 7/26 - - +70°C 300 V 18 AWG - - 26 AWG Copper Grey PE - - Unscreened Euroclass Eca 7
Belden 4 Core Screened Security Cable 0.82 mm² CSA, Low Smoke Zero Halogen (LSZH) Sheath, 100m Belden 4 4.9mm 0.82 mm² 100m Low Smoke Zero Halogen (LSZH) 7/26 - - +70°C 300 V 18 AWG - - 26 AWG Copper Grey PE - Aluminium/PET Foil Screened Euroclass Eca 7
Belden 8 Core Screened Security Cable 0.33 mm² CSA, Low Smoke Zero Halogen (LSZH) Sheath, 100m Belden 8 5mm 0.33 mm² 100m Low Smoke Zero Halogen (LSZH) 7/30 - - +70°C 300 V 22 AWG - - 30 AWG Copper Grey PE - Aluminium/PET Foil Screened Euroclass Eca 7
Belden 2 Core Screened Security Cable 0.52 mm² CSA, Polyvinyl Chloride PVC Sheath, 152m Belden 2 3.51mm 0.52 mm² 152m Polyvinyl Chloride PVC 7/28 3.75 A -20°C +75°C 300 V 20 AWG 33.792652 Ω/km 257.48 pF/m 28 AWG Copper Grey PP - Aluminium/PET Foil Screened Euroclass Eca 7
Belden 2 Core Screened Security Cable 0.33 mm² CSA, Polyvinyl Chloride PVC Sheath, 152m Belden 2 3.07mm 0.33 mm² 152m Polyvinyl Chloride PVC 7/30 2.8 A -20°C +75°C 300 V 22 AWG 52.821524 Ω/km 226.32 pF/m 30 AWG Copper Grey PP - Aluminium/PET Foil Screened Euroclass Eca 7
Belden 2 Core Screened Security Cable 0.82 mm² CSA, Low Smoke Zero Halogen (LSZH) Sheath, 100m Belden 2 4.2mm 0.82 mm² 100m Low Smoke Zero Halogen (LSZH) 7/26 - - +70°C 300 V 18 AWG - - 26 AWG Copper Grey PE - Aluminium/PET Foil Screened Euroclass Eca 7
RS PRO 12 Core Screened Security Cable Polyvinyl Chloride PVC Sheath, 100m RS Pro 12 6mm - 100m Polyvinyl Chloride PVC 7/0.19 mm - -20°C +80°C 300 V - <177 Ω/Km - 0.19 mm Tinned Copper Cladded Aluminium Multicoloured PVC - - Screened Euroclass Eca 7
Belden 6 Core Screened Security Cable 0.33 mm² CSA, Low Smoke Zero Halogen (LSZH) Sheath, 100m Belden 6 4.6mm 0.33 mm² 100m Low Smoke Zero Halogen (LSZH) 7/30 - - +70°C 300 V 22 AWG - - 22 AWG Copper Grey PE - Aluminium/PET Foil Screened Euroclass Eca 7
Belden 6 Core Screened Security Cable 0.33 mm² CSA, Polyvinyl Chloride PVC Sheath, 152m Belden 6 4.17mm 0.33 mm² 152m Polyvinyl Chloride PVC 7/30 2 A -20°C +75°C 300 V 22 AWG 53.805776 Ω/km 141.86 pF/m 30 AWG Copper Grey PP - Aluminium/PET Foil Screened Euroclass Eca 7
Belden 4 Core Screened Security Cable 0.82 mm² CSA, Polyvinyl Chloride PVC Sheath, 152m Belden 4 4.57mm 0.82 mm² 152m Polyvinyl Chloride PVC 7/26 4 A -20°C +75°C 300 V 18 AWG 21.32546 Ω/km 168.1 pF/m 26 AWG Copper Grey PP - Aluminium/PET Foil Screened Euroclass Eca 7
Belden 2 Core Screened Security Cable 1.31 mm² CSA, Polyvinyl Chloride PVC Sheath, 152m Belden 2 4.57mm 1.31 mm² 152m Polyvinyl Chloride PVC 19/29 6.25 A -20°C +75°C 300 V 16 AWG 13.12336 Ω/km 373.92 pF/m 29 AWG Copper Grey PP - Aluminium/PET Foil Screened Euroclass Eca 19
Belden 2 Core Security Cable 1.31 mm² CSA, Polyvinyl Chloride PVC Sheath, 152m Belden 2 4.47mm 1.31 mm² 152m Polyvinyl Chloride PVC 19/29 6.25 A -20°C +75°C 300 V 16 AWG 13.779528 Ω/km 77.08 pF/m 29 AWG Copper Chrome PP - - Unscreened Euroclass Eca 19
Belden 2 Core Screened Security Cable 0.33 mm² CSA, Flame Retardant Non-Corrosive (FRNC) Sheath, 100m Belden 2 3.3mm 0.33 mm² 100m Flame Retardant Non-Corrosive (FRNC) 7/30 2.8 A -20°C +70°C 300 V 22 AWG 54 Ω/km 285 pF/m 30 AWG Copper Grey PE - Aluminium/PET Foil Screened Euroclass Eca 7
Belden 2 Core Screened Security Cable 1.31 mm² CSA, Flame Retardant Non-Corrosive (FRNC) Sheath, 100m Belden 2 4.8mm 1.31 mm² 100m Flame Retardant Non-Corrosive (FRNC) 19/29 6.25 A @ 25 °C Max. - +70°C 300 V 16 AWG 13.1 Ω/km - 29 AWG Stranded Bare Copper Grey PE - Aluminium/PET Foil Screened Euroclass Eca 19
RS PRO 8 Core Screened Security Cable 2 x 0.75 mm², 6 x 0.22 mm² CSA, Polyvinyl Chloride PVC Sheath, 100m RS Pro 8 6mm 2 x 0.75 mm², 6 x 0.22 mm² 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V @ 0.22 mm², 250 V @ 0.75 mm² - 26 Ω/km @ 0.75 mm², 96 Ω/km @ 0.22 mm² - - Copper White PVC MULTI 275 + n B Aluminium Tape Screened - -
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
Você está vendo 1 - 20 de 71 resultados