Bottle Fuse Holders

Bottle fuse holders are designed to contain and secure bottle fuses, which are a type of circuit protection device that has end caps of a specific size, to ensure that the wrong fuse is never used. These allow the circuit to be completed.

How do bottle fuse holders work?

Bottle fuse holders form part of a circuit, providing a space for the connection of bottle fuses. The metal end caps of the bottle fuse connects to the metal contacts on the fuse holder, allowing current to flow through. When a fault such as a short circuit or overcurrent is detected, the fuse will blow, preventing damage to connected devices.

Types of bottle fuse holders

The key difference between different types of bottle fuse holders is their size. The end caps of bottle fuses have very specific different sizes, and therefore the fuse holders differ accordingly. They may also have different voltage and current ratings, numbers of poles, and mounting styles, being either surface or DIN rail.

Você está vendo 1 - 20 de 62 resultados
Visualização:
Resultado por página
20
  • 20
  • 50
  • 100
Preço
(O preço indicado não inclui impostos)
Detalhes da peça Brand Bottle Fuse Size Bottle Fuse Holder Component Current Rating Voltage Rating Number of Poles Mounting Style Gauge Piece Colour Compatible Fuse Sizes Terminal Type
Siemens 63A 3 Pole D02 Bottle Fuse Holder Base, 400V Siemens D02 - 63A 400V 3 - - D02 Screw
ETI 63A 1 Pole D02 Bottle Fuse Holder Screw Cap, 400V ac
  • RS Ref. 289-8843
  • Marca ETI
  • N° de série. Ref. 2232003
ETI D02 Cap 63A 400V ac 1 Surface Mount - D02 -
ETI 63A 1 Pole DIII Bottle Fuse Holder Screw Cap, 500V ac
  • RS Ref. 289-8988
  • Marca ETI
  • N° de série. Ref. 2333002
ETI DIII Cap 63A 500V ac 1 Surface Mount - DIII -
ETI 16A 1 Pole D01 Bottle Fuse Holder Screw Cap, 400V ac
  • RS Ref. 289-8815
  • Marca ETI
  • N° de série. Ref. 2231003
ETI D01 Cap 16A 400V ac 1 Surface Mount Grey D01 -
ETI 25A 1 Pole DII Bottle Fuse Holder Screw Cap, 500V ac
  • RS Ref. 289-8916
  • Marca ETI
  • N° de série. Ref. 2332003
ETI DII Cap 25A 500V ac 1 Surface Mount - DII -
Siemens 63A D02 Bottle Fuse Holder Screw Cap Siemens D02 Cap 63A - - - - D02 -
ETI 16A 1 Pole D01 Bottle Fuse Holder Base, 400V ac
  • RS Ref. 289-8792
  • Marca ETI
  • N° de série. Ref. 2221011
ETI D01 Base 16A 400V ac 1 DIN Rail Mount - D01 -
ETI 25A 1 Pole DII Bottle Fuse Holder Base, 500V ac
  • RS Ref. 289-8859
  • Marca ETI
  • N° de série. Ref. 2322009
ETI DII Base 25A 500V ac 1 DIN Rail Mount - DII -
Mersen 63A 1 Pole Bottle Fuse Holder, 65 V dc, 230 V ac Mersen - - 63A 65 V dc, 230 V ac 1 DIN Rail Mount - D02 Clamp
Siemens 16A D01 Bottle Fuse Holder Screw Cap Siemens D01 Cap 16A - - - - D01 -
Mersen 63A 3 Pole D02 Bottle Fuse Switch Disconnector, 400V ac Mersen D02 - 63A 400V ac 3 DIN Rail Mount Grey D02 -
ETI 50A 1 Pole D02 Bottle Fuse Holder Gauge Piece, 400V ac
  • RS Ref. 289-8837
  • Marca ETI
  • N° de série. Ref. D02GAUGEKIT
ETI D02 Gauge Ring 50A 400V ac 1 DIN Rail Mount - D02 -
ETI 63A 3 Pole DIII Bottle Fuse Holder Base, 500V ac
  • RS Ref. 289-8950
  • Marca ETI
  • N° de série. Ref. 2323016
ETI DIII Base 63A 500V ac 3 DIN Rail Mount Copper DIII -
ETI 63A 1 Pole DIII Bottle Fuse Holder Base, 500V ac
  • RS Ref. 289-8922
  • Marca ETI
  • N° de série. Ref. 2323008
ETI DIII Base 63A 500V ac 1 DIN Rail Mount - DIII -
Siemens 63A 1 Pole D02 Bottle Fuse Holder Base, 400V ac Siemens D02 Base 63A 400V ac 1 DIN Rail Mount - D02 -
ETI 25A 1, 3 Pole DIII Bottle Fuse Holder Gauge Piece, 500V ac
  • RS Ref. 289-8972
  • Marca ETI
  • N° de série. Ref. DIIIGAUGEKIT
ETI DIII Gauge Ring 25A 500V ac 1, 3 DIN Rail Mount - DIII -
ETI 16A 1 Pole D01 Bottle Fuse Holder Gauge Piece, 400V ac
  • RS Ref. 289-8809
  • Marca ETI
  • N° de série. Ref. D01GAUGEKIT
ETI D01 Gauge Ring 16A 400V ac 1 DIN Rail Mount - D01 -
Siemens 16A 1 Pole D01 Bottle Fuse Holder Base, 400V ac Siemens D01 Base 16A 400V ac 1 DIN Rail Mount - D01 -
ETI 25A 1 Pole DII Bottle Fuse Holder Gauge Piece, 500V ac
  • RS Ref. 289-8900
  • Marca ETI
  • N° de série. Ref. DIIGAUGEKIT
ETI DII Gauge Ring 25A 500V ac 1 DIN Rail Mount Yellow DII -
ETI 63A 1 Pole D02 Bottle Fuse Holder Base, 400V ac
  • RS Ref. 289-8821
  • Marca ETI
  • N° de série. Ref. 2222011
ETI D02 Base 63A 400V ac 1 DIN Rail Mount - D02 -
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
Você está vendo 1 - 20 de 62 resultados