3M E.A.R 3M 1310 Series Blue, Orange Disposable Band Ear Plugs, 24dB Rated, 10 Pairs

Nº de Estoque RS: 192-2333Marca: 3M E.A.RPart Number: 1310
brand-logo
Ver tudo em Plugs de Ouvido

Documentos Técnicos

Especificações

Reusable/Disposable

Disposable

Attachment Style

Band

Number of Pairs per Package

10

Single Number Rating SNR

24dB

Single Number Rating (SNR)

24dB

Standards Met

CE, EN 352-2

Series

3M 1310

Material

POM

Colour

Blue, Orange

Metal Detectable

No

EN Standards

EN 352:2020

Detalhes do produto

3M™ E-A-R™ Banded Earplugs, 26 dB

The 3M™ 1310 banded earplugs feature a pre-moulded shaped earplugs. They are designed to fit most ear canals and offer substantial ear protection. The soft round earplugs are very practical and comfortable allowing for a variety of wearing positions. The pre-moulded earplugs simply push into the ear canal for clean and the high attenuation earplugs are ideal for various applications.

Standards

EN 352-2

Reusable Ear Plugs

Informações de estoque temporariamente indisponíveis.

R$ 1.745,62

R$ 1.745,62 1 Box of 10 (Sem VAT)

3M E.A.R 3M 1310 Series Blue, Orange Disposable Band Ear Plugs, 24dB Rated, 10 Pairs

R$ 1.745,62

R$ 1.745,62 1 Box of 10 (Sem VAT)

3M E.A.R 3M 1310 Series Blue, Orange Disposable Band Ear Plugs, 24dB Rated, 10 Pairs
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Reusable/Disposable

Disposable

Attachment Style

Band

Number of Pairs per Package

10

Single Number Rating SNR

24dB

Single Number Rating (SNR)

24dB

Standards Met

CE, EN 352-2

Series

3M 1310

Material

POM

Colour

Blue, Orange

Metal Detectable

No

EN Standards

EN 352:2020

Detalhes do produto

3M™ E-A-R™ Banded Earplugs, 26 dB

The 3M™ 1310 banded earplugs feature a pre-moulded shaped earplugs. They are designed to fit most ear canals and offer substantial ear protection. The soft round earplugs are very practical and comfortable allowing for a variety of wearing positions. The pre-moulded earplugs simply push into the ear canal for clean and the high attenuation earplugs are ideal for various applications.

Standards

EN 352-2

Reusable Ear Plugs