3M E.A.R Push-Ins Series Blue, Yellow Disposable Uncorded Ear Plugs, 35dB Rated, 100 Pairs

Nº de Estoque RS: 137-0048Marca: 3M E.A.RPart Number: EX-01-021
brand-logo
Ver tudo em Plugs de Ouvido

Documentos Técnicos

Especificações

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

100

Single Number Rating SNR

35dB

Standards Met

CE, EN 352-2

Series

Push-Ins

Material

Polyurethane

Colour

Blue, Yellow

Metal Detectable

No

EN Standards

EN 352:2020

País de Origem

United States

Detalhes do produto

3M™ E-A-R™ Push-Ins Earplugs, 38 dB, Uncorded, EX-01-021

The 3M™ E-A-R™ Push-Ins Earplugs have a proven pre-moulded shape that is designed to fit most ear canals and offer substantial ear protection. The soft, Polyurethane foam ensures easy compression to fit into the ear canal. The pre-moulded earplugs simply push into the ear canal for clean and the high attenuation earplugs are ideal for various applications. With a noise reduction of up too 38 dB they reduce hazardous levels of noise.

Informações de estoque temporariamente indisponíveis.

R$ 1.410,55

R$ 1.410,55 1 Box of 100 (Sem VAT)

3M E.A.R Push-Ins Series Blue, Yellow Disposable Uncorded Ear Plugs, 35dB Rated, 100 Pairs

R$ 1.410,55

R$ 1.410,55 1 Box of 100 (Sem VAT)

3M E.A.R Push-Ins Series Blue, Yellow Disposable Uncorded Ear Plugs, 35dB Rated, 100 Pairs
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

100

Single Number Rating SNR

35dB

Standards Met

CE, EN 352-2

Series

Push-Ins

Material

Polyurethane

Colour

Blue, Yellow

Metal Detectable

No

EN Standards

EN 352:2020

País de Origem

United States

Detalhes do produto

3M™ E-A-R™ Push-Ins Earplugs, 38 dB, Uncorded, EX-01-021

The 3M™ E-A-R™ Push-Ins Earplugs have a proven pre-moulded shape that is designed to fit most ear canals and offer substantial ear protection. The soft, Polyurethane foam ensures easy compression to fit into the ear canal. The pre-moulded earplugs simply push into the ear canal for clean and the high attenuation earplugs are ideal for various applications. With a noise reduction of up too 38 dB they reduce hazardous levels of noise.