3M E.A.R Blue Reusable Corded Ear Plugs, 29dB Rated, Metal Detectable, 1 Pairs

Nº de Estoque RS: 562-485Marca: 3M E.A.RPart Number: TR-01-100IMPA: 331156
brand-logo
Ver tudo em Plugs de Ouvido

Documentos Técnicos

Especificações

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

1

Single Number Rating SNR

29dB

Single Number Rating (SNR)

29dB

Standards Met

CE

Material

Rubber

Colour

Blue

Metal Detectable

Yes

EN Standards

EN 352:2020

País de Origem

Poland

Detalhes do produto

3M™ E-A-R™ Tracers™ Earplugs, 32 dB

The 3M™ E-A-R™ Tracers™ earplugs have a proven pre-moulded triple flange that is designed to fit most ear canals and offer substantial ear protection. These are made from a durable material and are easy to use again and again. The pre-moulded earplugs need no rolling down before fitting as they simply push into the ear canal for clean and comfortable noise reduction up to 32 dB. A key feature of these earplugs is they're metal detectable for food processing industries.

Reusable Ear Plugs

Informações de estoque temporariamente indisponíveis.

R$ 80,98

R$ 80,98 Each (Sem VAT)

3M E.A.R Blue Reusable Corded Ear Plugs, 29dB Rated, Metal Detectable, 1 Pairs

R$ 80,98

R$ 80,98 Each (Sem VAT)

3M E.A.R Blue Reusable Corded Ear Plugs, 29dB Rated, Metal Detectable, 1 Pairs
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

1

Single Number Rating SNR

29dB

Single Number Rating (SNR)

29dB

Standards Met

CE

Material

Rubber

Colour

Blue

Metal Detectable

Yes

EN Standards

EN 352:2020

País de Origem

Poland

Detalhes do produto

3M™ E-A-R™ Tracers™ Earplugs, 32 dB

The 3M™ E-A-R™ Tracers™ earplugs have a proven pre-moulded triple flange that is designed to fit most ear canals and offer substantial ear protection. These are made from a durable material and are easy to use again and again. The pre-moulded earplugs need no rolling down before fitting as they simply push into the ear canal for clean and comfortable noise reduction up to 32 dB. A key feature of these earplugs is they're metal detectable for food processing industries.

Reusable Ear Plugs