3M E.A.R Blue, Yellow Reusable Corded Ear Plugs, 29dB Rated, 50 Pairs

Nº de Estoque RS: 282-754Marca: 3M E.A.RPart Number: UF-01-000
brand-logo
Ver tudo em Plugs de Ouvido

Documentos Técnicos

Especificações

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

50

Single Number Rating SNR

29dB

Standards Met

CE

Material

Thermoplastic Elastomers

Colour

Blue, Yellow

Metal Detectable

No

EN Standards

EN 352:2020

País de Origem

Poland

Detalhes do produto

3M™ E-A-R™ Ultrafit™ Earplugs, 32 dB, Corded, UF-01-000

The 3M™ E-A-R™ Ultrafit™ Earplugs have a proven pre-moulded triple flange that is designed to fit most ear canals and offer substantial ear protection. These are made from a durable material and are easy to use again and again. The pre-moulded earplugs need no rolling down before fitting as they simply push into the ear canal for clean and comfortable noise reduction up to 32 dB.

Standards

EN352-2

Reusable Ear Plugs

Informações de estoque temporariamente indisponíveis.

R$ 2.854,96

R$ 2.854,96 1 Box of 50 (Sem VAT)

3M E.A.R Blue, Yellow Reusable Corded Ear Plugs, 29dB Rated, 50 Pairs

R$ 2.854,96

R$ 2.854,96 1 Box of 50 (Sem VAT)

3M E.A.R Blue, Yellow Reusable Corded Ear Plugs, 29dB Rated, 50 Pairs
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

50

Single Number Rating SNR

29dB

Standards Met

CE

Material

Thermoplastic Elastomers

Colour

Blue, Yellow

Metal Detectable

No

EN Standards

EN 352:2020

País de Origem

Poland

Detalhes do produto

3M™ E-A-R™ Ultrafit™ Earplugs, 32 dB, Corded, UF-01-000

The 3M™ E-A-R™ Ultrafit™ Earplugs have a proven pre-moulded triple flange that is designed to fit most ear canals and offer substantial ear protection. These are made from a durable material and are easy to use again and again. The pre-moulded earplugs need no rolling down before fitting as they simply push into the ear canal for clean and comfortable noise reduction up to 32 dB.

Standards

EN352-2

Reusable Ear Plugs