Documentos Técnicos
Especificações
Brand
3M PELTORAttachment Type
Helmet
Series
Optime
Single Number Rating SNR
26dB
Bluetooth
No
Colour
Black, Yellow
EN Standards
EN 352:2020
FM Radio
No
Noise Cancelling Microphone
No
Ear Defender Type
Ear Defender
Active Noise Protection
No
Push to Talk Button
No
Standards Met
CE, EN 352-3
Folding
No
R$ 545,30
R$ 545,30 Each (Sem VAT)
1
R$ 545,30
R$ 545,30 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
3M PELTORAttachment Type
Helmet
Series
Optime
Single Number Rating SNR
26dB
Bluetooth
No
Colour
Black, Yellow
EN Standards
EN 352:2020
FM Radio
No
Noise Cancelling Microphone
No
Ear Defender Type
Ear Defender
Active Noise Protection
No
Push to Talk Button
No
Standards Met
CE, EN 352-3
Folding
No