Documentos Técnicos
Especificações
Brand
3M PELTORAttachment Type
Helmet
Series
Optime II
Single Number Rating SNR
30dB
Product Weight
235g
Colour
Green
Ear Defender Type
Ear Defender
Active Noise Protection
No
Standards Met
CE
País de Origem
Poland
Detalhes do produto
3M™ Peltor™ Optime™ II Ear Defenders, 30 dB, Black/Red, Helmet Mounted
The 3M™ Peltor™ Optime ™ II ear defenders are specifically designed for heavy noise as they combine effective protection with the ultimate comfort. The soft wide cushions are made from a foam that has great energy absorption and improved comfort. The safety of the Optime ™ II is based on the innovative double cup technology, which minimizes resonance inside the capsule and provides maximum high-frequency insulation.
Standards
CE, EN352-3:2002
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
3M PELTORAttachment Type
Helmet
Series
Optime II
Single Number Rating SNR
30dB
Product Weight
235g
Colour
Green
Ear Defender Type
Ear Defender
Active Noise Protection
No
Standards Met
CE
País de Origem
Poland
Detalhes do produto
3M™ Peltor™ Optime™ II Ear Defenders, 30 dB, Black/Red, Helmet Mounted
The 3M™ Peltor™ Optime ™ II ear defenders are specifically designed for heavy noise as they combine effective protection with the ultimate comfort. The soft wide cushions are made from a foam that has great energy absorption and improved comfort. The safety of the Optime ™ II is based on the innovative double cup technology, which minimizes resonance inside the capsule and provides maximum high-frequency insulation.
Standards
CE, EN352-3:2002