3M PELTOR Optime III Ear Shells with Helmet Attachment, 33dB, Black, Red

Nº de Estoque RS: 506-8922Marca: 3M PELTORPart Number: H540P3E-413-SVDistrelec Article No.: 11064793
brand-logo
Ver tudo em Protetores Auriculares

Documentos Técnicos

Especificações

Attachment Type

Helmet

Series

Optime III

Single Number Rating SNR

33dB

Single Number Rating (SNR)

33dB

Bluetooth

No

Product Weight

310g

Colour

Black, Red

EN Standards

EN 352:2020

FM Radio

No

Ear Defender Type

Ear Defender

Noise Cancelling Microphone

No

Active Noise Protection

No

Push to Talk Button

No

Standards Met

CE, EN 352-3

Folding

No

Distrelec Product Id

11064793

País de Origem

Poland

Detalhes do produto

3M™ Peltor™ Optime™ III Ear Defenders, 34 dB, Black/Red, Helmet Mounted

The 3M™ Peltor™ Optime ™ III ear defenders are specifically designed for heavy noise as they combine effective protection with the ultimate comfort. The soft wide cushions are made from a foam that has great energy absorption and improved comfort. The safety of the Optime ™ III is based on the innovative double cup technology, which minimizes resonance inside the capsule and provides maximum high-frequency insulation.

Informações de estoque temporariamente indisponíveis.

R$ 716,11

R$ 716,11 1 Pair (Sem VAT)

3M PELTOR Optime III Ear Shells with Helmet Attachment, 33dB, Black, Red

R$ 716,11

R$ 716,11 1 Pair (Sem VAT)

3M PELTOR Optime III Ear Shells with Helmet Attachment, 33dB, Black, Red
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Attachment Type

Helmet

Series

Optime III

Single Number Rating SNR

33dB

Single Number Rating (SNR)

33dB

Bluetooth

No

Product Weight

310g

Colour

Black, Red

EN Standards

EN 352:2020

FM Radio

No

Ear Defender Type

Ear Defender

Noise Cancelling Microphone

No

Active Noise Protection

No

Push to Talk Button

No

Standards Met

CE, EN 352-3

Folding

No

Distrelec Product Id

11064793

País de Origem

Poland

Detalhes do produto

3M™ Peltor™ Optime™ III Ear Defenders, 34 dB, Black/Red, Helmet Mounted

The 3M™ Peltor™ Optime ™ III ear defenders are specifically designed for heavy noise as they combine effective protection with the ultimate comfort. The soft wide cushions are made from a foam that has great energy absorption and improved comfort. The safety of the Optime ™ III is based on the innovative double cup technology, which minimizes resonance inside the capsule and provides maximum high-frequency insulation.