3M PELTOR X1A Ear Defender with Headband, 27dB, Black, Green

Nº de Estoque RS: 778-5200Marca: 3M PELTORPart Number: X1A-GA
brand-logo
Ver tudo em Protetores Auriculares

Documentos Técnicos

Especificações

Attachment Type

Headband

Series

X1A

Single Number Rating SNR

27dB

Single Number Rating (SNR)

27dB

Bluetooth

No

Product Weight

184g

Colour

Black, Green

EN Standards

EN 352:2020

Noise Cancelling Microphone

No

Ear Defender Type

Ear Defender

FM Radio

No

Active Noise Protection

No

Push to Talk Button

No

Folding

No

Standards Met

CE, EN 352-1

País de Origem

Poland

Detalhes do produto

3M™ Peltor™ Ear Defenders, 27 dB, Green, Headband, X1A

The 3M™ Peltor™ X1 ear defenders offer the perfect blend of Peltor™ standards through an attractive, straightforward design. The Peltor™ X1 ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations. The soft wide cushions are made from an innovative foam that has great energy absorption and helps to reduce pressure around the ears and improve comfort. Coupled with a slim double hanger design that guarantees a secure fit.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 600,76

R$ 600,76 Each (Sem VAT)

3M PELTOR X1A Ear Defender with Headband, 27dB, Black, Green

R$ 600,76

R$ 600,76 Each (Sem VAT)

3M PELTOR X1A Ear Defender with Headband, 27dB, Black, Green
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Attachment Type

Headband

Series

X1A

Single Number Rating SNR

27dB

Single Number Rating (SNR)

27dB

Bluetooth

No

Product Weight

184g

Colour

Black, Green

EN Standards

EN 352:2020

Noise Cancelling Microphone

No

Ear Defender Type

Ear Defender

FM Radio

No

Active Noise Protection

No

Push to Talk Button

No

Folding

No

Standards Met

CE, EN 352-1

País de Origem

Poland

Detalhes do produto

3M™ Peltor™ Ear Defenders, 27 dB, Green, Headband, X1A

The 3M™ Peltor™ X1 ear defenders offer the perfect blend of Peltor™ standards through an attractive, straightforward design. The Peltor™ X1 ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations. The soft wide cushions are made from an innovative foam that has great energy absorption and helps to reduce pressure around the ears and improve comfort. Coupled with a slim double hanger design that guarantees a secure fit.

Você pode estar interessado em