3M PELTOR X3P3 Ear Shells with Helmet Attachment, 32dB, Black, Red

Nº de Estoque RS: 778-5228Marca: 3M PELTORPart Number: X3P3E-RD
brand-logo
Ver tudo em Protetores Auriculares

Documentos Técnicos

Especificações

Attachment Type

Helmet

Series

X3P3

Single Number Rating SNR

32dB

Bluetooth

No

Product Weight

247g

Colour

Black, Red

EN Standards

EN 352:2020

FM Radio

No

Ear Defender Type

Ear Defender

Noise Cancelling Microphone

No

Active Noise Protection

No

Push to Talk Button

No

Standards Met

CE

Folding

No

País de Origem

Poland

Detalhes do produto

3M™ Peltor™ Ear Defenders, 32 dB, Red, Helmet Mounted, X3P3

The 3M™ Peltor™ X3 ear defenders offer the perfect blend of Peltor™ standards through an attractive, straightforward design. The Peltor™ X3 ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations. The soft wide cushions are made from an innovative foam that has great energy absorption and helps to reduce pressure around the ears and improve comfort.

Você pode estar interessado em

R$ 803,45

R$ 803,45 Each (Sem VAT)

3M PELTOR X3P3 Ear Shells with Helmet Attachment, 32dB, Black, Red

R$ 803,45

R$ 803,45 Each (Sem VAT)

3M PELTOR X3P3 Ear Shells with Helmet Attachment, 32dB, Black, Red

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Attachment Type

Helmet

Series

X3P3

Single Number Rating SNR

32dB

Bluetooth

No

Product Weight

247g

Colour

Black, Red

EN Standards

EN 352:2020

FM Radio

No

Ear Defender Type

Ear Defender

Noise Cancelling Microphone

No

Active Noise Protection

No

Push to Talk Button

No

Standards Met

CE

Folding

No

País de Origem

Poland

Detalhes do produto

3M™ Peltor™ Ear Defenders, 32 dB, Red, Helmet Mounted, X3P3

The 3M™ Peltor™ X3 ear defenders offer the perfect blend of Peltor™ standards through an attractive, straightforward design. The Peltor™ X3 ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations. The soft wide cushions are made from an innovative foam that has great energy absorption and helps to reduce pressure around the ears and improve comfort.

Você pode estar interessado em