Documentos Técnicos
Especificações
Brand
3M PELTORAttachment Type
Headband
Series
X5A
Single Number Rating SNR
37dB
Single Number Rating (SNR)
37dB
Bluetooth
No
Product Weight
351g
Colour
Black
EN Standards
EN 352:2020
Noise Cancelling Microphone
No
Ear Defender Type
Ear Defender
FM Radio
No
Active Noise Protection
No
Push to Talk Button
No
Folding
No
Standards Met
CE, EN 352-1
País de Origem
Poland
Detalhes do produto
3M™ Peltor™ X5A Ear Defenders
The 3M™ Peltor™ X5A ear defenders are designed for use in extremely tough and noisy environments, that often require double protection. These defenders meet the needs of a large range of industrial applications providing high levels of attenuation, particularly with sound dominated by low frequencies. The Peltor™ X5A ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations.
R$ 1.048,25
R$ 1.048,25 Each (Sem VAT)
1
R$ 1.048,25
R$ 1.048,25 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
3M PELTORAttachment Type
Headband
Series
X5A
Single Number Rating SNR
37dB
Single Number Rating (SNR)
37dB
Bluetooth
No
Product Weight
351g
Colour
Black
EN Standards
EN 352:2020
Noise Cancelling Microphone
No
Ear Defender Type
Ear Defender
FM Radio
No
Active Noise Protection
No
Push to Talk Button
No
Folding
No
Standards Met
CE, EN 352-1
País de Origem
Poland
Detalhes do produto
3M™ Peltor™ X5A Ear Defenders
The 3M™ Peltor™ X5A ear defenders are designed for use in extremely tough and noisy environments, that often require double protection. These defenders meet the needs of a large range of industrial applications providing high levels of attenuation, particularly with sound dominated by low frequencies. The Peltor™ X5A ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations.