3M P320 Grit Very Fine Abrasive Sheets, 140mm x 115mm

Nº de Estoque RS: 251-0795Marca: 3MPart Number: 03809Distrelec Article No.: 30399612
brand-logo
Ver tudo em Sandpaper, Sanding Blocks & Pads

Documentos Técnicos

Especificações

Brand

3M

Material Abrassivo

Aluminium Oxide

Sandpaper Type

Abrasive Sheets

Grit Size

P320

Grade

Very Fine

Sheet Size

140 x 115mm

Length

140mm

Width

115mm

Number of Sheets per Pack

5

Distrelec Product Id

30399612

Detalhes do produto

3M™ Softback Sanding Sponge, 140 mm x 115 mm

Introducing the 3M™ Softback Sanding Sponge, this flexible foam pad reaches tricky areas that are hard to reach. The sponges can be used either wet or dry when sanding on wood, fibreglass, metals and plastics. They are highly conformable to allow for hand sanding inaccessible to machine sanders. This full-thickness sponge is perfect for preparing old bottom paint for a new coat. The benefit of wet sanding is it can keep the air free from dust whilst maintaining the quality abrasive performance.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.025,50

R$ 1.025,50 1 Box of 20 (Sem VAT)

3M P320 Grit Very Fine Abrasive Sheets, 140mm x 115mm

R$ 1.025,50

R$ 1.025,50 1 Box of 20 (Sem VAT)

3M P320 Grit Very Fine Abrasive Sheets, 140mm x 115mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

3M

Material Abrassivo

Aluminium Oxide

Sandpaper Type

Abrasive Sheets

Grit Size

P320

Grade

Very Fine

Sheet Size

140 x 115mm

Length

140mm

Width

115mm

Number of Sheets per Pack

5

Distrelec Product Id

30399612

Detalhes do produto

3M™ Softback Sanding Sponge, 140 mm x 115 mm

Introducing the 3M™ Softback Sanding Sponge, this flexible foam pad reaches tricky areas that are hard to reach. The sponges can be used either wet or dry when sanding on wood, fibreglass, metals and plastics. They are highly conformable to allow for hand sanding inaccessible to machine sanders. This full-thickness sponge is perfect for preparing old bottom paint for a new coat. The benefit of wet sanding is it can keep the air free from dust whilst maintaining the quality abrasive performance.

Você pode estar interessado em