Documentos Técnicos
Especificações
Brand
3MNumber Of Contacts
14
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
1.27mm
Termination Method
Solder
Current Rating
1A
Housing Material
Glass Fibre Reinforced PET
Length
29.5mm
Width
11.0mm
Depth
9.1mm
Contact Plating
Gold over Nickel
Series
MDR 102
Dimensions
29.5 x 11 x 9.1mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
País de Origem
Japan
Detalhes do produto
Straight Panel Mount Through Hole Receptacles 102 Series with Screw Locks
These 3M Mini D Ribbon (MDR) 102 Series PCB shielded receptacles have M2.5 or M2.6 lockdown threads. The design of these MDR 102 Series PCB shielded receptacles incorporates a latching interface for connector stability.
Mini Delta Ribbon (MDR)
R$ 202,40
R$ 202,40 Each (Sem VAT)
Padrão
1
R$ 202,40
R$ 202,40 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 202,40 |
10 - 24 | R$ 184,49 |
25 - 49 | R$ 171,35 |
50 - 99 | R$ 162,90 |
100+ | R$ 152,51 |
Documentos Técnicos
Especificações
Brand
3MNumber Of Contacts
14
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
1.27mm
Termination Method
Solder
Current Rating
1A
Housing Material
Glass Fibre Reinforced PET
Length
29.5mm
Width
11.0mm
Depth
9.1mm
Contact Plating
Gold over Nickel
Series
MDR 102
Dimensions
29.5 x 11 x 9.1mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
País de Origem
Japan
Detalhes do produto
Straight Panel Mount Through Hole Receptacles 102 Series with Screw Locks
These 3M Mini D Ribbon (MDR) 102 Series PCB shielded receptacles have M2.5 or M2.6 lockdown threads. The design of these MDR 102 Series PCB shielded receptacles incorporates a latching interface for connector stability.