Documentos Técnicos
Especificações
Brand
3MNumber Of Contacts
20
Number Of Rows
2
Pitch
12.7mm
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12A
Series
102
Contact Material
Copper
Detalhes do produto
Vertical Surfacemount Shielded Receptacles
These 3M 102 Series Mini D Ribbon (MDR) Surfacemount Vertical Shielded Receptacles have a 0.050 inch (1.27 mm) pitch. The design of these 102 Series Mini D Ribbon (MDR) Surfacemount Vertical Shielded Receptacles includes an interface latch for improved stability. The material of the main body of these 102 Series Mini D Ribbon (MDR) Surfacemount Vertical Shielded Receptacles is metal. The threaded holes in these 102 Series Mini D Ribbon (MDR) Surfacemount Vertical Shielded Receptacles can be utilized for board or panel mounting.
Mini Delta Ribbon (MDR)
R$ 266,12
R$ 266,12 Each (Sem VAT)
Padrão
1
R$ 266,12
R$ 266,12 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 266,12 |
10 - 24 | R$ 243,12 |
25 - 49 | R$ 224,82 |
50 - 99 | R$ 214,66 |
100+ | R$ 200,36 |
Documentos Técnicos
Especificações
Brand
3MNumber Of Contacts
20
Number Of Rows
2
Pitch
12.7mm
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12A
Series
102
Contact Material
Copper
Detalhes do produto
Vertical Surfacemount Shielded Receptacles
These 3M 102 Series Mini D Ribbon (MDR) Surfacemount Vertical Shielded Receptacles have a 0.050 inch (1.27 mm) pitch. The design of these 102 Series Mini D Ribbon (MDR) Surfacemount Vertical Shielded Receptacles includes an interface latch for improved stability. The material of the main body of these 102 Series Mini D Ribbon (MDR) Surfacemount Vertical Shielded Receptacles is metal. The threaded holes in these 102 Series Mini D Ribbon (MDR) Surfacemount Vertical Shielded Receptacles can be utilized for board or panel mounting.