3M Female 36 Pin Straight Through Hole SCSI Connector 2.54mm Pitch, Solder

Nº de Estoque RS: 515-7555Marca: 3MPart Number: 10236-6212PL
brand-logo
Ver tudo em SCSI Connectors

Documentos Técnicos

Especificações

Brand

3M

Gender

Female

Number Of Contacts

36

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Housing Material

Zinc Alloy

Pitch

2.54mm

Current Rating

1A

Termination Method

Solder

Length

43.5mm

Width

11mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Depth

9.1mm

Detalhes do produto

Straight Panel Mount I/O SCSI Receptacles

Mini Delta Ribbon (MDR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 192,18

R$ 192,18 Each (Sem VAT)

3M Female 36 Pin Straight Through Hole SCSI Connector 2.54mm Pitch, Solder

R$ 192,18

R$ 192,18 Each (Sem VAT)

3M Female 36 Pin Straight Through Hole SCSI Connector 2.54mm Pitch, Solder
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 192,18
10 - 24R$ 175,78
25 - 49R$ 162,53
50 - 99R$ 160,31
100+R$ 158,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

3M

Gender

Female

Number Of Contacts

36

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Housing Material

Zinc Alloy

Pitch

2.54mm

Current Rating

1A

Termination Method

Solder

Length

43.5mm

Width

11mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Depth

9.1mm

Detalhes do produto

Straight Panel Mount I/O SCSI Receptacles

Mini Delta Ribbon (MDR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em