Documentos Técnicos
Especificações
Brand
3MNumber Of Contacts
26
D-Sub Shell Size
D
Housing Material
ABS
D Connector Type
Backshell D-Sub
Body Orientation
Straight
Colour
Beige
Housing Material Plating
Nickel
Strain Relief
Yes
Series
103
Detalhes do produto
3M Round Cable Plastic Backshell
This range of 103 Series Mini Delta Ribbon (MDR) Backshells are .050" Plastic Shielded Junction Shells for Round Cable. The design of these 103 Series MDR Backshells consists of a plastic cover with straight cable exit and a two piece metal junction shell.
Mini Delta Ribbon (MDR)
R$ 174,29
R$ 174,29 Each (Sem VAT)
1
R$ 174,29
R$ 174,29 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 174,29 |
10 - 24 | R$ 159,59 |
25 - 49 | R$ 147,49 |
50 - 99 | R$ 139,75 |
100+ | R$ 131,71 |
Documentos Técnicos
Especificações
Brand
3MNumber Of Contacts
26
D-Sub Shell Size
D
Housing Material
ABS
D Connector Type
Backshell D-Sub
Body Orientation
Straight
Colour
Beige
Housing Material Plating
Nickel
Strain Relief
Yes
Series
103
Detalhes do produto
3M Round Cable Plastic Backshell
This range of 103 Series Mini Delta Ribbon (MDR) Backshells are .050" Plastic Shielded Junction Shells for Round Cable. The design of these 103 Series MDR Backshells consists of a plastic cover with straight cable exit and a two piece metal junction shell.