Documentos Técnicos
Especificações
Brand
3MReusable/Disposable
Disposable
Attachment Style
Uncorded
Number of Pairs per Package
200
Single Number Rating SNR
37dB
Single Number Rating (SNR)
37dB
Standards Met
CE, EN 352-2
Series
3M 1100
Material
Polyurethane
Colour
Orange
Metal Detectable
No
EN Standards
EN 352:2020
Distrelec Product Id
30396736
País de Origem
Brazil
Detalhes do produto
3M™ 1100/1110 Earplugs
From 3M, these high quality disposable earplugs are a fast and effective solution to hearing protection in the workplace. They provide a low pressure seal and are palced inside the ear canal creating a comfortable and secure fit. The bright neon colour allows the user to locate them when working or notice when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.
Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.
R$ 982,69
R$ 982,69 1 Box of 200 (Sem VAT)
1
R$ 982,69
R$ 982,69 1 Box of 200 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
3MReusable/Disposable
Disposable
Attachment Style
Uncorded
Number of Pairs per Package
200
Single Number Rating SNR
37dB
Single Number Rating (SNR)
37dB
Standards Met
CE, EN 352-2
Series
3M 1100
Material
Polyurethane
Colour
Orange
Metal Detectable
No
EN Standards
EN 352:2020
Distrelec Product Id
30396736
País de Origem
Brazil
Detalhes do produto
3M™ 1100/1110 Earplugs
From 3M, these high quality disposable earplugs are a fast and effective solution to hearing protection in the workplace. They provide a low pressure seal and are palced inside the ear canal creating a comfortable and secure fit. The bright neon colour allows the user to locate them when working or notice when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.
Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.