3M 3M 1100 Series Orange Disposable Corded Ear Plugs, 35dB Rated, 100 Pairs

Nº de Estoque RS: 236-8213Marca: 3MPart Number: 1110Distrelec Article No.: 30399614
brand-logo
Ver tudo em Plugs de Ouvido

Documentos Técnicos

Especificações

Brand

3M

Reusable/Disposable

Disposable

Attachment Style

Corded

Number of Pairs per Package

100

Single Number Rating SNR

35dB

Single Number Rating (SNR)

35dB

Standards Met

CE, EN 352-2

Series

3M 1100

Material

Polyurethane Foam

Colour

Orange

Metal Detectable

No

EN Standards

EN 352:2020

Distrelec Product Id

30399614

País de Origem

Brazil

Detalhes do produto

3M™ 1100/1110 Earplugs

From 3M, these high quality disposable earplugs are a fast and effective solution to hearing protection in the workplace. They provide a low pressure seal and are palced inside the ear canal creating a comfortable and secure fit. The bright neon colour allows the user to locate them when working or notice when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.

Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.

Informações de estoque temporariamente indisponíveis.

R$ 1.197,96

R$ 1.197,96 1 Box of 100 (Sem VAT)

3M 3M 1100 Series Orange Disposable Corded Ear Plugs, 35dB Rated, 100 Pairs

R$ 1.197,96

R$ 1.197,96 1 Box of 100 (Sem VAT)

3M 3M 1100 Series Orange Disposable Corded Ear Plugs, 35dB Rated, 100 Pairs
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

3M

Reusable/Disposable

Disposable

Attachment Style

Corded

Number of Pairs per Package

100

Single Number Rating SNR

35dB

Single Number Rating (SNR)

35dB

Standards Met

CE, EN 352-2

Series

3M 1100

Material

Polyurethane Foam

Colour

Orange

Metal Detectable

No

EN Standards

EN 352:2020

Distrelec Product Id

30399614

País de Origem

Brazil

Detalhes do produto

3M™ 1100/1110 Earplugs

From 3M, these high quality disposable earplugs are a fast and effective solution to hearing protection in the workplace. They provide a low pressure seal and are palced inside the ear canal creating a comfortable and secure fit. The bright neon colour allows the user to locate them when working or notice when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.

Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.