3M, Textool 2.54mm Pitch Vertical 48 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A

Nº de Estoque RS: 160-6205Marca: 3MPart Number: 248-1282-00-0602J
brand-logo
Ver tudo em DIL Soquetes

Documentos Técnicos

Especificações

Brand

3M

Number Of Contacts

48

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Orientation

Vertical

Length

88.1mm

Width

11.9mm

Depth

22.9mm

Dimensions

88.1 x 11.9 x 22.9mm

Series

Textool

Maximum Operating Temperature

+150°C

Housing Material

PSU

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Voltage Rating

500 V

País de Origem

Japan

Detalhes do produto

3M Textool™ Series 2.54mm ZIP DIP Sockets

Textool™ series 2.54mm ZIP DIP sockets which incorporate a lever actuated zero insertion force mechanism to reduce damage to device leads. These Textool ZIP DIP sockets provide a test and burn-in interface for dual in-line packages with a 2.54mm pin spacing and are ideally suited for use in high volume hand testing applications. When used as a test socket at room temperature 24°C these Textool™ DIP sockets willl last for 20,000 actuations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 808,66

R$ 808,66 Each (Sem VAT)

3M, Textool 2.54mm Pitch Vertical 48 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A

R$ 808,66

R$ 808,66 Each (Sem VAT)

3M, Textool 2.54mm Pitch Vertical 48 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 808,66
10 - 24R$ 738,73
25 - 49R$ 682,86
50 - 99R$ 635,06
100+R$ 625,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

3M

Number Of Contacts

48

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Orientation

Vertical

Length

88.1mm

Width

11.9mm

Depth

22.9mm

Dimensions

88.1 x 11.9 x 22.9mm

Series

Textool

Maximum Operating Temperature

+150°C

Housing Material

PSU

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Voltage Rating

500 V

País de Origem

Japan

Detalhes do produto

3M Textool™ Series 2.54mm ZIP DIP Sockets

Textool™ series 2.54mm ZIP DIP sockets which incorporate a lever actuated zero insertion force mechanism to reduce damage to device leads. These Textool ZIP DIP sockets provide a test and burn-in interface for dual in-line packages with a 2.54mm pin spacing and are ideally suited for use in high volume hand testing applications. When used as a test socket at room temperature 24°C these Textool™ DIP sockets willl last for 20,000 actuations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more